Bud Industries SNB-3733

Bud Industries SNB-3733 Electronics Enclosure, Keyed, Quarter Turn, Latch, 11.8x11.8x5.9 in
$ 86.77
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries SNB-3733.

Sager Electronics

Datasheet1 page15 years ago
Datasheet1 page18 years ago
Datasheet1 page15 years ago
Datasheet1 page17 years ago

RS (Formerly Allied Electronics)

Mouser

Inventory History

3 month trend:
-46.44%

Related Parts

Bud IndustriesSNB-3731
Bud Industries SNB-3731 Electronics Enclosure, Keyed, Quarter Turn, Latch, 11.8x9.8x5.9 in
Bud IndustriesSNB-3740
Bud Industries SNB-3740 Electronics Enclosure, Keyed, Quarter Turn, Latch, 9.8x9.8x5.9 in
Bud IndustriesSNB-3735
Bud Industries SNB-3735 Electronic Enclosure, Keyed, Quarter Turn, Latch,15.8x11.8x5.9 in
HammondEJ12105
N4,12 Eclipse Jr Enclosure W/Panel,12X10; |Hammond EJ12105
HammondEJ10106
Latches Electrical Enclosure, 10 in H, 6 in D, 10 in W, 12, 13, 3R, 4, Steel
HammondHJ12126HLP
Clamps Electrical Enclosure, 12 in H, 6 in D, 12 in W, type-3r, type-12, type-13, type-4, Steel

Descriptions

Descriptions of Bud Industries SNB-3733 provided by its distributors.

Bud Industries SNB-3733 Electronics Enclosure, Keyed, Quarter Turn, Latch, 11.8x11.8x5.9 in
BUD NEMA 4 16 ga. steel 11.81 x 11.81 x 5.91 Enclosure, with hinged cover clamps to the base and keyed quarter turn latch for a watertight seal.
ENCLOSURE, WALL MOUNT, STEEL, GRAY; Enclosure Type: Electrical / Industrial; Enclosure Material: Steel; External Height - Metric: 300mm; External Width - Metric: 300mm; External Depth - Metric: 150mm; IP R 34M2385

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • SNB3733