Bud Industries NBB-10247

Bud Industries NBB-10247 NEMA Box, ABS Poly Blend, 15.7x11.7x6.3 in, NBB Series NEMA Box
$ 64.75
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries NBB-10247.

element14 APAC

Datasheet1 page18 years ago

Newark

RS (Formerly Allied Electronics)

DigiKey

Inventory History

3 month trend:
-50.76%

Related Parts

Bud IndustriesNBB-10267
Product Light Gray Acrylonitrile Butadiene Styrene Panel Mount Non Metallic Enclosure
Bud IndustriesNBB-22247
Product Light Gray Acrylonitrile Butadiene Styrene Panel Mount Non Metallic Enclosure
Bud IndustriesNBB-15247
Bud Industries NBB-15247 NEMA Box, Poly PTB Blend, 15.7x11.7x6.3 in, NBB Series NEMA Box
HammondPJ1086L
NEMA 4x Polyester Junction Box Wallmount Enclosure 10.13 x 8.26 x 6.13 Fiberglass Snap Latches
HammondPJ1086H
NEMA 4x Polyester Junction Box Wallmount Enclosure 10.13 x 8.26 x 6.13 Fiberglass Hinged Cover
HammondPJ1084H
NEMA 4x Polyester Junction Box Wallmount Enclosure 10.14 x 8.26 x 4.13 Fiberglass Hinged Cover

Descriptions

Descriptions of Bud Industries NBB-10247 provided by its distributors.

Bud Industries NBB-10247 NEMA Box, ABS Poly Blend, 15.7x11.7x6.3 in, NBB Series NEMA Box
IP66 BUD 15.68x11.73x6.30 LxWxD (In) Light Gray UL508-4X Indoor ABS Solid Door NEMA Enclosure with Mounting Brackets Included
ENCLOSURE, WALL MNT, HINGED DOOR, ABS/PC; Enclosure Type: Wall Mount; Enclosure Material: ABS, Polycarbonate; External Height - Metric: 160mm; External Width - Metric: 298mm; External Depth - Metric: 398mm; IP Rating: IP65; Bo
Enclosure, Box, Plastic, Gray; Tipo De Envolvente:Multipurpose; Altura Externa - Métrico:398Mm; Anchura Externa - Métrico:298Mm; Profundidad Externa - Métrico:160Mm; Envolvente, Material:Abs (Acrilonitrilo Butadieno Estireno) |Bud Industries NBB-10247

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • NBB10247