Hammond CHKO16166

Enclosure, Junction Box, Mild Steel, Gray, 16X16X6 in, Quarter Turn, Knockouts
$ 52.25
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond CHKO16166.

element14 APAC

Datasheet3 pages10 years ago
Datasheet3 pages11 years ago

Farnell

Master Electronics

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-26.65%

Related Parts

HammondCSKO16166
Junction Box; Mild Steel; NEMA Type 1; KOs; HxWxD: 16 x 16 x 6 in.
HammondCS16166
ENCLOSURE, JUNCTION BOX, MILD STEEL, 16X6X16, NEMA 1, NO KNOCKOUTS
HammondCHKO16126
ENCLOSURE, JUNCTION BOX, MILD STEEL, GRAY, 16X12X6 IN, QUARTER TURN, KNOCKOUTS
Bud IndustriesSNB-3733
Bud Industries SNB-3733 Electronics Enclosure, Keyed, Quarter Turn, Latch, 11.8x11.8x5.9 in
Bud IndustriesSNB-3735
Bud Industries SNB-3735 Electronic Enclosure, Keyed, Quarter Turn, Latch,15.8x11.8x5.9 in
Bud IndustriesSA-1752-MG
SHELF, RELAY RACK, 17.625 IN., 150 LBS. (MAX.), STEEL, 16 GA., 20 IN.

Descriptions

Descriptions of Hammond CHKO16166 provided by its distributors.

ENCLOSURE, JUNCTION BOX, MILD STEEL, GRAY, 16X16X6 IN, QUARTER TURN, KNOCKOUTS
N1 Hinge Cover w/KO's - 16 x 16 x 6 - Steel/Gray HINGE COVER W/KO'S 16X16X6 (16 x 16 x 6) Hammond PN CHKO16166 : UPC [623980361178]
ENCLOSURE, JUNCTION BOX, STEEL, GRAY; En; ENCLOSURE, JUNCTION BOX, STEEL, GRAY; Enclosure Type:Electrical / Industrial; Enclosure Material:Steel; External Height - Metric:406mm; External Width - Metric:406mm; External Depth - Metric:152mm; IP Rating:IP20; Body Color:Grey

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM