Silicon Lab TS9001-1IJ5T

Analogue Comparator, Rail To Rail, Nanopower, 1, 1.6V To 5.5V, Sc-70, 5
$ 0.87
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Silicon Lab TS9001-1IJ5T.

SHENGYU ELECTRONICS

Datasheet15 pages0 years ago

Future Electronics

element14 APAC

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2014-06-02
Lifecycle StatusObsolete (Last Updated: 6 months ago)
LTB Date2017-03-09
LTD Date2017-09-14

Related Parts

Analog DevicesMAX9118EXK+T
MAX9118 Series 5.5 V 1 nA SMT Single Voltage Reference Comparator - SOT-353
Texas InstrumentsTLV3201AIDCKT
5.5-V, high-speed, single push-pull comparator 5-SC70 -40 to 125
STMicroelectronicsTS331ICT
Analogue Comparator, Micropower, 1, 210 Ns, 1.6V To 5V, Sc-70, 5 |Stmicroelectronics TS331ICT
STMicroelectronicsTS881ICT
Rail-to-rail 0.9V nanopower single comparator
Texas InstrumentsLMV7271MG/NOPB
Tape & Reel (TR) LMV7271 CMOS Push-Pull Rail-to-Rail e3 comparator circuit 10nA 1800ns 2mm 4mV
Texas InstrumentsLMV7275MG/NOPB
Tape & Reel (TR) LMV7275 CMOS Open-Drain Rail-to-Rail e3 comparator circuit 10nA 1800ns 2mm 4mV

Descriptions

Descriptions of Silicon Lab TS9001-1IJ5T provided by its distributors.

Analogue Comparator, Rail To Rail, Nanopower, 1, 1.6V To 5.5V, Sc-70, 5
Comparator, 1 Func, 10000uV Offset-Max, 5000ns Response Time, PDSO5
Comparator Single R-R O/P 5.5V 5-Pin SC-70 T/R
1.6V, Nanopower Comparator IC with Reference, Push-pull
RoHS Compliant GULL WING Lead Free General Purpose General Purpose Comparator -40C~85C 200mW 60dB 4mV
IC, NANOPOWER COMPARATOR, SC70-5
IC COMPARATOR 1 GEN PUR SC70-5
IC COMP 1.6V SNGL W/REF SC70-5
IC, NANOPOWER COMPARATOR, SC70-5; Comparator Type: Nanopower; No. of Comparators: 1 Comparator; Response Time: -; Supply Voltage Range: 1.6V to 5.5V; Comparator Case Style: SC-70; No. of Pins: 5Pins; IC Output Type: Push Pull;

Manufacturer Aliases

Silicon Lab has several brands around the world that distributors may use as alternate names. Silicon Lab may also be known as the following names:

  • Silicon Labs
  • SILICON LABORATORIES
  • SILICON
  • Silicon Laboratories Inc
  • SILABS
  • SCL
  • SLAB
  • SILICONLA
  • SIL LABS
  • SILICON LABO
  • SILICON LABORATORIES INC (VA)
  • Silicon Labs / Bluegiga
  • silicon labories
  • SILICON LABS Semiconductor
  • Silicon (Taiwan Silicon Core)
  • SILICON LABS ISOLATION INC
  • Silicone Labs
  • SILICON INTEGRATED SYSTEMS CORP
  • sil lab
  • Silicon Laboratories - Silicon Labs
  • SiLabs (Telegesis)
  • Sillicon Labs
  • SILICON LABORATORIES INTERNATIONAL PTE LTD
  • SILICON LABORATORIESSKYWORKS SOLUTIONS INC
  • CYGNAL INTEGRATED PRODUCTS INC
  • Silicon Labs