Texas Instruments LMV7275MG/NOPB

Tape & Reel (TR) LMV7275 CMOS Open-Drain Rail-to-Rail e3 comparator circuit 10nA 1800ns 2mm 4mV
$ 0.896
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LMV7275MG/NOPB.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet30 pages11 years ago
Technical Drawing4 pages1 year ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages3 years ago
Datasheet29 pages13 years ago
Datasheet23 pages13 years ago
Technical Drawing2 pages19 years ago

Newark

element14

TME

Arrow Electronics

Inventory History

3 month trend:
-11.85%

CAD Models

Download Texas Instruments LMV7275MG/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
Symbol
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

Texas InstrumentsLMV7271MG/NOPB
Tape & Reel (TR) LMV7271 CMOS Push-Pull Rail-to-Rail e3 comparator circuit 10nA 1800ns 2mm 4mV
Texas InstrumentsLMV7271MGX/NOPB
Tape & Reel (TR) LMV7271 CMOS Push-Pull Rail-to-Rail e3 comparator circuit 10nA 1800ns 2mm 4mV
Texas InstrumentsLMV7271MGX
Single 1.8V Low Power Comparators with Rail-to-Rail Input 5-SC70 -40 to 85

Descriptions

Descriptions of Texas Instruments LMV7275MG/NOPB provided by its distributors.

Tape & Reel (TR) LMV7275 CMOS Open-Drain Rail-to-Rail e3 comparator circuit 10nA 1800ns 2mm 4mV
Comparator Operating temperature: -40...85 °C Power supply: 1.8...5.5 V Series: LMV7275 Design: Single Package: SC-70-5 Packaging: Tape Max. input offset voltage: 4 mV
COMPARATOR, SINGLE, SC-70-5; Logic Family / Base Number: -; Comparator Type: General Purpose; No. of Channels: 1Channels; No. of Bits: -; Logic Case Style: SC-70; No; Available until stocks are exhausted Alternative available
IC, LOW POWER COMP, SINGLE, 0.88µS SC705; IC, LOW POWER COMP, SINGLE, 0.88µS SC705; Comparator Type:General Purpose; No. of Comparators:1; Response Time:880ns; IC Output Type:CMOS, MOS, Open-Collector / Drain, TTL; Output Compatibility:CMOS; Supply Current:9µA

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LMV7275MG/NOPB .
  • LMV7275MGNOPB