Texas Instruments TLV3201AIDCKT

5.5-V, high-speed, single push-pull comparator 5-SC70 -40 to 125
$ 0.998
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV3201AIDCKT.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages3 years ago
Datasheet29 pages14 years ago
Datasheet24 pages14 years ago
Technical Drawing2 pages19 years ago

element14 APAC

Upverter

Newark

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-34.07%

CAD Models

Download Texas Instruments TLV3201AIDCKT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.998
$ 0.974
$ 0.974
Stock
265,400
555,765
555,765
Authorized Distributors
2
2
2
Case/Package
SC
SOT-23-5
SOT-23-5
Number of Pins
5
5
5
Number of Circuits
-
-
-
Slew Rate
-
-
-
Gain Bandwidth Product
-
-
-
Input Offset Voltage (Vos)
1 mV
1 mV
1 mV
Power Supply Rejection Ratio (PSRR)
85 dB
85 dB
85 dB
Common Mode Rejection Ratio
70 dB
85 dB
85 dB
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Operating Supply Current
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsLMV7235M7/NOPB
Tape & Reel (TR) LMV7235 Open-Drain Rail-to-Rail 0.4muA comparator circuit 400nA 68ns 2mm 6mV
Texas InstrumentsLMV7239M7/NOPB
95mA 67dB 95μA 1 3V 5.5V 6mV@ 5V 400nA@ 5V SC-70-5 SMD mount,glue mount 2mm*1.25mm*900μm
Texas InstrumentsLMV7239M7X/NOPB
Voltage Comparators; LMV7239M7X/NOPB; TEXAS INSTRUMENTS; 5.5 V; 5; 6 mV; 400 nA
Analog DevicesMAX9140EXK+T
MAX9140 Series 5.5 V 320 nA SMT Single General Purpose Comparator - SOT-353
Analog DevicesMAX9140AAXK+T
Tape & Reel (TR) MAX9140 CMOS Push-Pull TTL Active comparator circuit 350nA 40ns 2mm 1.5mV
NCS2200 Series 6 V 1 pA Surface Mount Low Voltage Comparator - SC-70-5

Descriptions

Descriptions of Texas Instruments TLV3201AIDCKT provided by its distributors.

5.5-V, high-speed, single push-pull comparator 5-SC70 -40 to 125
COMPARATOR, 5.5V, 40µA, 5SC70, FULL REEL; Type de comparateur: Micropuissance; Nombre de comparateurs: 1 Comparateur; Temps de réponse: 40ns; Gamme de tension d'alimentation: 2.7V à 5.5V; Type de boîtier de comparateur: SC-70
Comparator, 5.5V, 40Μa, 5Sc70, Full Reel; Comparator Type:Micropower; No. Of Comparators:1 Comparator; Response Time:40Ns; Supply Voltage Range:2.7V To 5.5V; Comparator Case Style:Sc-70; No. Of Pins:5Pins; Ic Output Type:Push Pull; Rohs Compliant: Yes |TEXAS INSTRUMENTS TLV3201AIDCKT

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TLV3201AIDCKT .