Analog Devices MAX9118EXK+T

MAX9118 Series 5.5 V 1 nA SMT Single Voltage Reference Comparator - SOT-353
$ 1.602
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX9118EXK+T.

Analog Devices

Official datasheet0 pages0 years ago

Augswan

ShanghaiCT

Inventory History

3 month trend:
-14.06%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 5 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices MAX9118EXK+T.

Related Parts

STMicroelectronicsTS331ICT
Analogue Comparator, Micropower, 1, 210 Ns, 1.6V To 5V, Sc-70, 5 |Stmicroelectronics TS331ICT
Texas InstrumentsLMV7275MG/NOPB
Tape & Reel (TR) LMV7275 CMOS Open-Drain Rail-to-Rail e3 comparator circuit 10nA 1800ns 2mm 4mV
Texas InstrumentsLMV7271MG/NOPB
Tape & Reel (TR) LMV7271 CMOS Push-Pull Rail-to-Rail e3 comparator circuit 10nA 1800ns 2mm 4mV
Texas InstrumentsLMV7275MGX/NOPB
14¦ÌA 1.8¦Ìs CMOS,Open Drain,Rail to Rail 1 3V 5.5V 4mV@ 5V 10nA@ 5V SC-70-5 , 2mm*1.25mm*900¦Ìm
NCS2200 Series 6 V 1 pA Surface Mount Low Voltage Comparator - SC-70-5
Integrated Circuit Comparator; CH: 1; open collector; 0.85-6V; -40+105 deg.C; SMD; SC70-5

Descriptions

Descriptions of Analog Devices MAX9118EXK+T provided by its distributors.

MAX9118 Series 5.5 V 1 nA SMT Single Voltage Reference Comparator - SOT-353
SC70, 1.6V, Nanopower, Beyond-the-Rails Comparators With/Without Reference
ROHS3Compliant GULL WING with Voltage Reference Not Qualified with Voltage Reference Comparator -40C~85C 80dB PSRR 4mV 2mm
COMPARATOR; Temperature Grade: INDUSTRIAL; Terminal Form: GULL WING; No. of Terminals: 5; Package Code: TSSOP; Package Shape: RECTANGULAR;
Interface - Controllers 1 (Unlimited) 16-TSSOP (0.173, 4.40mm Width) Tape & Reel (TR) Controller I2C -40°C~85°C 2.4V~3.6V UART Bus Controller I2C/SPI Interface 2.5V/3.5V 16-Pin TSSOP T/R
COMPARATOR, SINGLE, 16US, SC-70; Comparator Type:Nanopower; No. of Comparators:1 Comparator; Response Time:16µs; Supply Voltage Range:1.6V to 5.5V; Comparator Case Style:SC-70; No. of Pins:5Pins; IC Output Type:Open Drai

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX9118EXK-T
  • MAX9118EXKT