STMicroelectronics TS881ICT

Rail-to-rail 0.9V nanopower single comparator
$ 0.751
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics TS881ICT.

Newark

Datasheet21 pages13 years ago

Components Direct

Inventory History

3 month trend:
-30.92%

CAD Models

Download STMicroelectronics TS881ICT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2012-07-18
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

MicrochipMCP6541T-I/LT
Microchip - MCP6541T-I/LT - General Purpose Comparator, Single, 4 Us, SC-70-5
MICROCHIP MCP6541UT-I/LT COMPARATOR, PUSH-PULL O/P, 1.6 TO 5.5 V 5-PIN SOT-23
NCS2200 Series 6 V 1 pA Surface Mount Low Voltage Comparator - SC-70-5
MicrochipMCP6546T-I/LT
Comparator Single R-R I/O 5.5V 5-Pin SC-70 T/R Automotive AEC-Q100
Integrated Circuit Comparator; CH: 1; open collector; 0.85-6V; -40+105 deg.C; SMD; SC70-5
Analog DevicesMAX9648AXK+T
IC COMPARATOR GP SGL SC70-5 / General-Purpose, Low-Voltage, Tiny Pack Comparators

Descriptions

Descriptions of STMicroelectronics TS881ICT provided by its distributors.

Rail-to-rail 0.9V nanopower single comparator
Comparator Single R-R I/P 5.5V 5-Pin SC-70 T/R
Op Amp, Push-Pull, 1.35μA, 2μs, 500nA, 1 Ch, 850mV, 5.5V, 6mV@5V, 10pA, Rail-to-Rail, SC-70-5, SMD, Adhesive Mount, 1.25mm W × 1.1mm H
NANOPOWER COMPARATOR, PUSH PULL, SC-70-5; Comparator Type: Nanopower; No. of Comparators: 1 Comparator; Response Time: -; Supply Voltage Range: 850mV to 5.5V; Comparator Case Style: SC-70; No. of Pins: 5Pins; IC Output Type: Push Pull; Operating Temperature Min: -40°C; Operating Temperature Max: 125°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: -; SVHC: No SVHC (12-Jan-2017); No. of Comparators: 1

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • TS881ICT.