STMicroelectronics TS331ICT

Analogue Comparator, Micropower, 1, 210 Ns, 1.6V To 5V, Sc-70, 5 |Stmicroelectronics TS331ICT
$ 0.882
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics TS331ICT.

LCSC

Datasheet27 pages13 years ago

Farnell

Future Electronics

Inventory History

3 month trend:
-13.36%

CAD Models

Download STMicroelectronics TS331ICT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2010-03-29
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

NCS2200 Series 6 V 1 pA Surface Mount Low Voltage Comparator - SC-70-5
Integrated Circuit Comparator; CH: 1; open collector; 0.85-6V; -40+105 deg.C; SMD; SC70-5
MICROCHIP MCP6541UT-I/LT COMPARATOR, PUSH-PULL O/P, 1.6 TO 5.5 V 5-PIN SOT-23
MicrochipMCP6541T-I/LT
Microchip - MCP6541T-I/LT - General Purpose Comparator, Single, 4 Us, SC-70-5
MicrochipMCP6546T-I/LT
Comparator Single R-R I/O 5.5V 5-Pin SC-70 T/R Automotive AEC-Q100
Texas InstrumentsLMV7271MGX
Single 1.8V Low Power Comparators with Rail-to-Rail Input 5-SC70 -40 to 85

Descriptions

Descriptions of STMicroelectronics TS331ICT provided by its distributors.

Analogue Comparator, Micropower, 1, 210 Ns, 1.6V To 5V, Sc-70, 5 |Stmicroelectronics TS331ICT
Micropower low-voltage rail-to-rail comparator
STMicroelectronics Comparator, SC-70 Package, SMD, Single Supply
TS331ICT COMPARATOR, OPEN DRAIN O/P, 1.6 - 5 V 5-PIN SC-70
Comparator, 1 Func, 6000uV Offset-Max, 420ns Response Time, PDSO5
IC, COMPARATOR, SINGLE, SC70-5
IC COMPARATOR 1 GEN PUR SC70-5
5mV 0.04uA 1 SC-70-5 Comparators ROHS
IC, COMPARATOR, SINGLE, SC70-5; Comparator Type:Micropower; No. of Comparators:1; Response Time:210ns; IC Output Type:Open Drain; Supply Current:22µA; Supply Voltage Range:1.6V to 5V; Amplifier Case Style:SC-70; No. of Pins:5; Operating Temperature Range:-40°C to +125°C; SVHC:No SVHC (20-Jun-2011); Base Number:331; Output Type:Open Drain

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics