Silicon Lab SI8642BA-B-IU

Digital Isolator, 4, 8 Ns, 2.5 V, 5.5 V, Qsop, 16 Rohs Compliant: Yes
$ 4.2
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Silicon Lab SI8642BA-B-IU.

IHS

Datasheet46 pages4 years ago

Factory Futures

Silicon Lab

element14 APAC

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download Silicon Lab SI8642BA-B-IU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2012-10-03
Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusFULL PRODUCTION (Last Updated: 4 years ago)

Related Parts

Ic, motor Controller, ssop,16Pin Rohs Compliant: Yes |Onsemi ADT7475ARQZ-REEL
Serial Switch/Digital Sensor, 8 Bit(s), 2.5Cel, Rectangular, 16 Pin, Surface Mount
Analog DevicesMAX864EEE+
MAX864 Tube Matte Tin (Sn) Active DC to DC switching regulator 12V 3.99mm 35mA 696mW
Analog DevicesMAX6639FAEE+
MAX6639 Series 3.6V Surface Mount Digital Temperature Sensor -QSOP-16
Analog DevicesMAX15046BAEE+
MAX15046 Buck Tube e3 DC to DC switching controller 25A 3A 1.55mm 5.5V
DIGITAL TEMP SENSOR-SERIAL 8BIT(s) 2.5Cel RECTANGULAR SURFACE MOUNT

Descriptions

Descriptions of Silicon Lab SI8642BA-B-IU provided by its distributors.

Digital Isolator, 4, 8 Ns, 2.5 V, 5.5 V, Qsop, 16 Rohs Compliant: Yes
1 kV 2 forward & 2 reverse 4-channel isolator
Quad Ch 1.0 kV Isolator, 150M, 2/2, QSOP16, lead free
Digital Isolator CMOS 4-CH 150Mbps 16-Pin QSOP Tube
Digital Isolator, NB SOIC16, RoHS
Silicon Labs SCT
Isolator; digital; 150Mbps; 1kV; QSOP16
Interface Circuit, CMOS, PDSO16
DGTL ISO 1KV 4CH GEN PURP 16QSOP
DGTL ISO 1000VRMS 4CH GP 16QSOP
DIGITAL ISOLATOR, 8NS, QSOP-16; No. of Channels: 4 Channel; Propagation Delay: 8ns; Supply Voltage Min: 2.5V; Supply Voltage Max: 5.5V; Interface Case Style: QSOP; No. of Pins: 16Pins; Operating Temperature Min: -40°C; Operatin

Manufacturer Aliases

Silicon Lab has several brands around the world that distributors may use as alternate names. Silicon Lab may also be known as the following names:

  • Silicon Labs
  • SILICON LABORATORIES
  • SILICON
  • Silicon Laboratories Inc
  • SILABS
  • SCL
  • SLAB
  • SILICONLA
  • SIL LABS
  • SILICON LABO
  • SILICON LABORATORIES INC (VA)
  • Silicon Labs / Bluegiga
  • silicon labories
  • SILICON LABS Semiconductor
  • Silicon (Taiwan Silicon Core)
  • SILICON LABS ISOLATION INC
  • Silicone Labs
  • SILICON INTEGRATED SYSTEMS CORP
  • sil lab
  • Silicon Laboratories - Silicon Labs
  • SiLabs (Telegesis)
  • Sillicon Labs
  • SILICON LABORATORIES INTERNATIONAL PTE LTD
  • SILICON LABORATORIESSKYWORKS SOLUTIONS INC
  • CYGNAL INTEGRATED PRODUCTS INC
  • Silicon Labs