Analog Devices MAX6639FAEE+

MAX6639 Series 3.6V Surface Mount Digital Temperature Sensor -QSOP-16
$ 3.22
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX6639FAEE+.

Augswan

Datasheet22 pages13 years ago

Analog Devices

Future Electronics

ShanghaiCT

iiiC

Inventory History

3 month trend:
-0.43%

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices MAX6639FAEE+.

Related Parts

Ic, motor Controller, ssop,16Pin Rohs Compliant: Yes |Onsemi ADT7475ARQZ-REEL
Serial Switch/Digital Sensor, 8 Bit(s), 2.5Cel, Rectangular, 16 Pin, Surface Mount
Analog DevicesMAX864EEE+
MAX864 Tube Matte Tin (Sn) Active DC to DC switching regulator 12V 3.99mm 35mA 696mW
Analog DevicesMAX15046BAEE+
MAX15046 Buck Tube e3 DC to DC switching controller 25A 3A 1.55mm 5.5V
Analog DevicesMAX31760AEE+
3V~3.6V SSOP-16-150mil-0.635mm Motor Driver ICs ROHS
DIGITAL TEMP SENSOR-SERIAL 8BIT(s) 2.5Cel RECTANGULAR SURFACE MOUNT

Descriptions

Descriptions of Analog Devices MAX6639FAEE+ provided by its distributors.

MAX6639 Series 3.6V Surface Mount Digital Temperature Sensor -QSOP-16
Temp Sensor Digital Serial (2-Wire, I2C) 16-Pin QSOP
2-Channel Temperature Monitor with Dual, Automatic, PWM Fan-Speed Controller
Temperature Sensor, 1Deg C, Qsop-16; Sensor Output Type:Digital; Accuracy:± 1°C; Sensor Case/Package:Qsop; No. Of Pins:16Pins; Supply Voltage Min:3V; Supply Voltage Max:3.6V; No. Of Channels:2Channels; Resolution:11 Bits Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX6639FAEE+

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated