Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices MAX15046BAEE+

MAX15046 Buck Tube e3 DC to DC switching controller 25A 3A 1.55mm 5.5V
$ 3.442
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX15046BAEE+.

element14 APAC

Datasheet23 pages12 years ago
Datasheet24 pages16 years ago

Analog Devices

Newark

iiiC

ShanghaiCT

Inventory History

3 month trend:
-1.16%

CAD Models

Download Analog Devices MAX15046BAEE+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices MAX15046BAEE+.

Related Parts

Analog DevicesMAX15046AAEE+
DC DC Cntrlr Single-OUT Sync Buck 4.5V to 40V Input 16-Pin QSOP
Analog DevicesMAX16975BAEE/V+
Automotive-Grade Buck Converter Delivers Up to 1.2A that is Ideal for Infotainment Solutions
Analog DevicesMAX16976AEE/V+
28V, 600mA Automotive Step-Down Converter with Low Operating Current
Adjustable Output, 1-, 2-, or 3-Phase Synchronous Buck Controller

Descriptions

Descriptions of Analog Devices MAX15046BAEE+ provided by its distributors.

MAX15046 Buck Tube e3 DC to DC switching controller 25A 3A 1.55mm 5.5V
Buck Yes 100KHz~1MHz Transistor Driver 1 34V 600mV 40V 4.5V QSOP-16 SMD mount 1.65mm(height)
Switching Controller, Voltage-mode, 25A, 1100kHz Switching Freq-Max, BICMOS, PDSO16
DC DC Cntrlr Single-OUT Sync Buck 4.5V to 40V Input 16-Pin QSOP EP
1MHz 4.5V~40V 1 Step-down type SSOP-16-150mil-EP-0.635mm DC-DC Controllers ROHS
SWITCHING CONTROLLER; Temperature Grade: AUTOMOTIVE; No. of Terminals: 16; Package Code: HSON; Package Shape: RECTANGULAR; Surface Mount: YES;
Buck, Synch, 4.5-40V, 1Mhz, 3A, 16Qsop; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; No. Of Outputs:1 Output; Duty Cycle (%):87.5%; Controller Ic Case Style:Qsop; No. Of Pins:16Pins; Switching Frequency:1.1Mhz; Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX15046BAEE+

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX15046BAEE+.
  • MAX15046BAEE+..