Analog Devices MAX864EEE+

Switched Capacitor Converter, 185kHz Switching Freq-Max, CMOS, PDSO16
$ 3.68
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX864EEE+.

Analog Devices

Official datasheet0 pages0 years ago

element14 APAC

Upverter

Future Electronics

Inventory History

3 month trend:
+33.16%

CAD Models

Download Analog Devices MAX864EEE+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 day ago)

Related Parts

Analog DevicesMAX863EEE+
1.5V~11V 2 boost converterType SSOP-16-150mil-EP-0.635mm DC-DC Controllers ROHS
Analog DevicesMAX1972EEE+T
Dual, 180° Out-of-Phase, 1.4MHz, 750mA Step-Down Regulator with POR and RSI/PFO
Analog DevicesMAX8523EEE+
Driver 10A 2-OUT High and Low Side Inv/Non-Inv 16-Pin QSOP / IC REG CTRLR BUCK 16QSOP
Adjustable Output, 1-, 2-, or 3-Phase Synchronous Buck Controller

Descriptions

Descriptions of Analog Devices MAX864EEE+ provided by its distributors.

Switched Capacitor Converter, 185kHz Switching Freq-Max, CMOS, PDSO16
MAX864 Series 6 V 100mA 185 kHz Charge Pump Switching Regulator - QSOP-16
SWITCHED CAPACITOR CONVERTER; Temperature Grade: INDUSTRIAL; No. of Terminals: 16; Package Code: SSOP; Package Shape: RECTANGULAR; Surface Mount: YES;
Ic, Charge Pump, Dual Output, Smd; Topology:Doubler, Inverting; Input Voltage Min:1.75V; Input Voltage Max:6V; No. Of Outputs:2Outputs; Dc/Dc Converter Ic Case:Qsop; No. Of Pins:16Pins; Output Current:-; Output Voltage Min:-; Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX864EEE+

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX864EEE+.