onsemi ADT7475ARQZ-REEL

Ic, motor Controller, ssop, 16Pin Rohs Compliant: Yes |Onsemi ADT7475ARQZ-REEL
$ 1.597
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi ADT7475ARQZ-REEL.

Newark

Datasheet59 pages12 years ago

Master Electronics

HQonline

element14 APAC

iiiC

Inventory History

3 month trend:
+52.22%

CAD Models

Download onsemi ADT7475ARQZ-REEL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.597
$ 2.205
$ 2.205
Stock
427,861
197,083
197,083
Authorized Distributors
6
3
3
Case/Package
SSOP
SSOP
SSOP
Number of Pins
16
16
16
Logic Function
-
-
-
Frequency
-
-
-
Interface
2-Wire, I2C, SMBus, Serial
2-Wire, I2C, SMBus, Serial
2-Wire, I2C, SMBus, Serial
Memory Size
-
-
-
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Country of OriginMalaysia
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2005-01-21
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Serial Switch/Digital Sensor, 8 Bit(s), 2.5Cel, Rectangular, 16 Pin, Surface Mount
Analog DevicesMAX31760AEE+
3V~3.6V SSOP-16-150mil-0.635mm Motor Driver ICs ROHS
DIGITAL TEMP SENSOR-SERIAL 8BIT(s) 2.5Cel RECTANGULAR SURFACE MOUNT
Analog DevicesMAX6643LBBAEE+
Temp Sensor Digital Serial (2-Wire) 16-Pin QSOP Tube
MicrochipMIC2569YQS
MIC2569 Series 1 Channel 5.5V 220uA Surface Mount CableCARD Power Switch QSOP-16
MicrochipMIC2569YQS-TR
MIC2569 Series 1 Channel 5.5V 220uA Surface Mount CableCARD Power Switch QSOP-16

Descriptions

Descriptions of onsemi ADT7475ARQZ-REEL provided by its distributors.

Ic, motor Controller, ssop,16Pin Rohs Compliant: Yes |Onsemi ADT7475ARQZ-REEL
e3 ACTIVE (Last Updated: 20hours ago) ADC Comparator Fan Speed Counter Multiplexer Register Bank Tape & Reel (TR) thermal monitor 卤1.5C(Max) 4.89mm 3mA 3.6V
MOTOR CONTROLLER, 3V TO 3.6V, QSOP-16; IC Output Type: Digital; Sensing Accuracy Range: ± 2.5°C; Sensing Temperature Min: -40°C; Sensing Temperature Max: 125°C; Sensor Case Style: QSOP; No. of Pins: 16Pins; Supply Voltage Min:
The ADT7475 dBCool controller is a thermal monitor and multiple PWM fan controller for noise-sensitive or power-sensitive applications requiring active system cooling. The ADT7475 can drive a fan using either a low or high frequency drive signal monitor the temperature of up to two remote sensor diodes plus its own internal temperature and measure and control the speed of up to four fans so that they operate at the lowest possible speed for minimum acoustic noise.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADT7475ARQZREEL