onsemi ADT7473ARQZ-1RL

Digital Temp Sensor-serial 8 Bit(s) 2.5CEL Rectangular Surface Mount
$ 1.755
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi ADT7473ARQZ-1RL.

IHS

Datasheet74 pages4 years ago

Electro Sonic

onsemi

Arrow Electronics

HQonline

Inventory History

3 month trend:
-30.89%

CAD Models

Download onsemi ADT7473ARQZ-1RL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.755
$ 1.496
$ 1.496
Stock
144,052
799,790
799,790
Authorized Distributors
6
2
2
Case/Package
QSOP
QSOP
QSOP
Number of Pins
16
16
16
Mount
Surface Mount
Surface Mount
Surface Mount
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
125 °C
125 °C
125 °C
Resolution
-
-
-
Accuracy
2.5 %
2.5 %
2.5 %
Interface
2-Wire, I2C, SMBus, Serial
Serial
Serial
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Country of OriginMalaysia
Introduction Date2008-01-02
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Analog DevicesMAX31760AEE+
3V~3.6V SSOP-16-150mil-0.635mm Motor Driver ICs ROHS
Analog DevicesMAX8523EEE+
Driver 10A 2-OUT High and Low Side Inv/Non-Inv 16-Pin QSOP / IC REG CTRLR BUCK 16QSOP
Ic, motor Controller, ssop,16Pin Rohs Compliant: Yes |Onsemi ADT7475ARQZ-REEL
Analog DevicesMAX864EEE+
MAX864 Tube Matte Tin (Sn) Active DC to DC switching regulator 12V 3.99mm 35mA 696mW
Analog DevicesADP1821ARQZ-R7
ADP1821 Buck Tape & Reel (TR) e3 DC to DC switching controller 2mA 10muA 4.9022mm 4.675V
MicrochipMIC2569YQS
MIC2569 Series 1 Channel 5.5V 220uA Surface Mount CableCARD Power Switch QSOP-16

Descriptions

Descriptions of onsemi ADT7473ARQZ-1RL provided by its distributors.

DIGITAL TEMP SENSOR-SERIAL 8BIT(s) 2.5Cel RECTANGULAR SURFACE MOUNT
IC ADT7473-1 Temp Sensor Hub and Fan C
ADT7473 Series 3.3 V SMBus Interface Thermal Monitor Fan Control - QSOP-16
TEMPERATURE SENSOR, -40 TO 125DEG C;
Remote Thermal Monitor and Fan Controller
Fan Ctrlr And Int Mon |Onsemi ADT7473ARQZ-1RL
e3 ACTIVE (Last Updated: 12hours ago) ADC Comparator Fan Speed Counter Multiplexer Register Bank Tape & Reel (TR) thermal monitor ±2.5% 3.9mm 3mA 3V~3.6V

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADT7473ARQZ1RL