Silicon Lab SI4010-C2-GSR

IC Tx 27-960MHZ Fsk 3.6V 14SOIC / Rf Transmitter Fsk/ook 3.3V 14-PIN SOIC T/r
$ 3.395
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Silicon Lab SI4010-C2-GSR.

IHS

Datasheet157 pages5 years ago

LKR

Arrow Electronics

Inventory History

3 month trend:
-0.01%

CAD Models

Download Silicon Lab SI4010-C2-GSR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.395
$ 3.18
Stock
497,601
434,769
Authorized Distributors
6
6
Case/Package
SOP
SOP
Number of Pins
14
14
Frequency
960 MHz
960 MHz
Data Rate
-
100 kbps
Interface
-
-
Current - Receiving
-
-
Current - Transmitting
19.8 mA
19.8 mA
Sensitivity (dBm)
-
-
Min Supply Voltage
-
1.8 V
Max Supply Voltage
-
3.6 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2011-02-22
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

MicrochipMICRF011YM-TR
(not Recommended For New DESIGNS)300-440MHZ Rf Receiver 14 SOIC .150IN T/r Rohs Compliant: Yes
MicrochipMICRF011YM
(not Recommended For New DESIGNS)300-440MHZ Rf Receiver 14 SOIC .150IN Tube Rohs Compliant: Yes
Analog DevicesMAX7057ASE+
RF Transmitter ASK/FSK 2.7V 16-Pin SOIC N
MicrochipMICRF002YM
RF Transceiver ASK Receiver 4.75V to 5.5V 16-Pin SOIC
Silicon LabSI4825-A10-CSR
Rf Receiver, 109Mhz, 0 To 70Deg C Rohs Compliant: Yes |Silicon Labs SI4825-A10-CSR
Silicon LabSI4827-A10-CSR
RF Receiver AM/FM/SW 2V to 3.6V 16-Pin SOIC T/R

Descriptions

Descriptions of Silicon Lab SI4010-C2-GSR provided by its distributors.

IC TX 27-960MHZ FSK 3.6V 14SOIC / RF Transmitter FSK/OOK 3.3V 14-Pin SOIC T/R
SOIC-14 RF Transceiver ICs ROHS
If Transmitter, 100Kbps, -40 To 85Deg C Rohs Compliant: Yes |Silicon Labs SI4010-C2-GSR
EZRadio® ISM Band Transmitters, Receivers and Transceivers, SOIC14
Silicon Labs SCT
10dBm 19.8mA FSK,OOK 27MHz 3.6V 960MHz 100Kbps PCB,Surface Mount 1.8V SOIC-14 PCB, 8.65mm*3.9mm*2mm
CRYSTAL-LESS SOC RF TRANSMITTER
Telecom Circuit, 1-Func, CMOS, PDSO14
发送器, IF, 100KBPS, -40 至 85度 C;

Manufacturer Aliases

Silicon Lab has several brands around the world that distributors may use as alternate names. Silicon Lab may also be known as the following names:

  • Silicon Labs
  • SILICON LABORATORIES
  • SILICON
  • Silicon Laboratories Inc
  • SILABS
  • SCL
  • SLAB
  • SILICONLA
  • SIL LABS
  • SILICON LABO
  • SILICON LABORATORIES INC (VA)
  • Silicon Labs / Bluegiga
  • silicon labories
  • SILICON LABS Semiconductor
  • Silicon (Taiwan Silicon Core)
  • SILICON LABS ISOLATION INC
  • Silicone Labs
  • SILICON INTEGRATED SYSTEMS CORP
  • sil lab
  • Silicon Laboratories - Silicon Labs
  • SiLabs (Telegesis)
  • Sillicon Labs
  • SILICON LABORATORIES INTERNATIONAL PTE LTD
  • SILICON LABORATORIESSKYWORKS SOLUTIONS INC
  • CYGNAL INTEGRATED PRODUCTS INC
  • Silicon Labs

Part Number Aliases

This part may be known by these alternate part numbers:

  • SI4010-C2--GSR
  • SI4010C2 GSR
  • SI4010C2GSR