Silicon Lab SI4010-C2-GS

EZRadio® ISM Band Transmitters, Receivers and Transceivers, SOIC14
$ 3.18
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Silicon Lab SI4010-C2-GS.

IHS

Datasheet157 pages5 years ago

Silicon Lab

Newark

Inventory History

3 month trend:
-6.14%

CAD Models

Download Silicon Lab SI4010-C2-GS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.18
$ 3.395
Stock
434,568
497,613
Authorized Distributors
6
6
Frequency
960 MHz
960 MHz
Max Frequency
960 MHz
-
Max Power Dissipation
-
-
Max Operating Temperature
85 °C
85 °C
Min Operating Temperature
-40 °C
-40 °C
Case/Package
SOP
SOP
Packaging
Cut Tape
Tape & Reel (TR)
Max Supply Current
-
-
Operating Supply Current
14.2 mA
-
Operating Supply Voltage
3.3 V
3.3 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2011-02-22
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusFULL PRODUCTION (Last Updated: 2 years ago)

Related Parts

Silicon LabSI4825-A10-CSR
Rf Receiver, 109Mhz, 0 To 70Deg C Rohs Compliant: Yes |Silicon Labs SI4825-A10-CSR
Silicon LabSI4827-A10-CSR
RF Receiver AM/FM/SW 2V to 3.6V 16-Pin SOIC T/R
MicrochipMICRF011YM-TR
(not Recommended For New DESIGNS)300-440MHZ Rf Receiver 14 SOIC .150IN T/r Rohs Compliant: Yes
Analog DevicesMAX7057ASE+
RF Transmitter ASK/FSK 2.7V 16-Pin SOIC N
MicrochipMICRF011YM
(not Recommended For New DESIGNS)300-440MHZ Rf Receiver 14 SOIC .150IN Tube Rohs Compliant: Yes
MicrochipMICRF002YM
RF Transceiver ASK Receiver 4.75V to 5.5V 16-Pin SOIC

Descriptions

Descriptions of Silicon Lab SI4010-C2-GS provided by its distributors.

EZRadio® ISM Band Transmitters, Receivers and Transceivers, SOIC14
Silicon Labs SCT
CRYSTAL-LESS SOC RF TRANSMITTER Telecom Circuit, 1-Func, CMOS, PDSO14
RF Transmitter FSK/OOK 3.3V 14-Pin SOIC Tube
IC TX 27-960MHZ FSK 3.6V 14SOIC
Silicon Labs , 960MHz1, 14, FSK,OOK
Rf Transmitter, 27-960Mhz, Soic-14; Frequency Min:27Mhz; Frequency Max:960Mhz; Rf/If Modulation:Fsk, Ook; Data Rate:100Kbps; Transmitting Current:-; Rf Ic Case Style:Soic; No. Of Pins:14Pins; Supply Voltage Min:1.8V; Supply Voltagerohs Compliant: Yes |Silicon Labs SI4010-C2-GS

Manufacturer Aliases

Silicon Lab has several brands around the world that distributors may use as alternate names. Silicon Lab may also be known as the following names:

  • Silicon Labs
  • SILICON LABORATORIES
  • SILICON
  • Silicon Laboratories Inc
  • SILABS
  • SCL
  • SLAB
  • SILICONLA
  • SIL LABS
  • SILICON LABO
  • SILICON LABORATORIES INC (VA)
  • Silicon Labs / Bluegiga
  • silicon labories
  • SILICON LABS Semiconductor
  • Silicon (Taiwan Silicon Core)
  • SILICON LABS ISOLATION INC
  • Silicone Labs
  • SILICON INTEGRATED SYSTEMS CORP
  • sil lab
  • Silicon Laboratories - Silicon Labs
  • SiLabs (Telegesis)
  • Sillicon Labs
  • SILICON LABORATORIES INTERNATIONAL PTE LTD
  • SILICON LABORATORIESSKYWORKS SOLUTIONS INC
  • CYGNAL INTEGRATED PRODUCTS INC
  • Silicon Labs

Part Number Aliases

This part may be known by these alternate part numbers:

  • SI4010C2GS