Microchip MICRF002YM

RF Transceiver ASK Receiver 4.75V to 5.5V 16-Pin SOIC
$ 2.71

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MICRF002YM.

Farnell

Datasheet17 pages18 years ago

Electro Sonic

iiiC

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Microchip MICRF002YM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

MicrochipMICRF011YM
(not Recommended For New DESIGNS)300-440MHZ Rf Receiver 14 SOIC .150IN Tube Rohs Compliant: Yes
MicrochipMICRF009YM
RF Receiver (Not Recommended for New Designs)300-440MHz High Sensitivity Receiver
Analog DevicesMAX7057ASE+
RF Transmitter ASK/FSK 2.7V 16-Pin SOIC N
Silicon LabSI4825-A10-CSR
Rf Receiver, 109Mhz, 0 To 70Deg C Rohs Compliant: Yes |Silicon Labs SI4825-A10-CSR
Silicon LabSI4827-A10-CSR
RF Receiver AM/FM/SW 2V to 3.6V 16-Pin SOIC T/R
Silicon LabSI4827-A10-CS
RF Receiver AM/FM/SW 2V to 3.6V 24-Pin SSOP

Descriptions

Descriptions of Microchip MICRF002YM provided by its distributors.

RF Transceiver ASK Receiver 4.75V to 5.5V 16-Pin SOIC
MICRF002 Series 10 kbps 2.2 mA Surface Mount QwikRadio® ASK Receiver - SOIC-16
300-440MHz RF Receiver With Shutdown
RF RECEIVER, 300-440MHZ, SOIC-16; Frequency Min: 300MHz; Frequency Max: 440MHz; RF / IF Modulation: ASK, OOK; Sensitivity dBm: -97dBm; Data Rate: 10Kbps; Receiving Current: 3.5mA; Supply Voltage Min: 4.75V; Supply Voltage Max: 5.5V; RF Receiver Applications: Automotive Remote Keyless Entry, Remote Controls, Remote Fan & Light Control, Garage Doors; RF IC Case Style: SOIC; No. of Pins: 16Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2018)

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MICRF002YM.