| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Farnell | SI4825-A10-CSR | 0 | 1 | Cut Tape | 10h | |||||||
| Win Source | WS-SI4825-A10-CSR | 9,120 | 18 | 32m | ||||||||
| Worldway Electronics | SI4825-A10-CSR | 21,636 | 7 | Tape & Reel | 3d | |||||||
| Esaler Electronic | SI4825-A10-CSR | 2,500 | 4d | |||||||||
| LCSC | C2654605 | 49 | 1 | 9h |
Download datasheets and manufacturer documentation for Silicon Lab SI4825-A10-CSR.
Download Silicon Lab SI4825-A10-CSR symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Silicon Lab SI4825-A10-CSR provided by its distributors.
Silicon Lab has several brands around the world that distributors may use as alternate names. Silicon Lab may also be known as the following names:
Download datasheets and manufacturer documentation for Silicon Lab SI4825-A10-CSR.