Analog Devices MAX7057ASE+

RF Transmitter ASK/FSK 2.7V 16-Pin SOIC N
$ 1.4

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX7057ASE+.

Future Electronics

Datasheet20 pages12 years ago

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices MAX7057ASE+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

MicrochipMICRF002YM
RF Transceiver ASK Receiver 4.75V to 5.5V 16-Pin SOIC
MicrochipMICRF009YM
RF Receiver (Not Recommended for New Designs)300-440MHz High Sensitivity Receiver
MicrochipMICRF002YM-TR
RF Receiver ASK/OOK 4.75V to 5.5V 16-Pin SOIC T/R
Silicon LabSI4825-A10-CSR
Rf Receiver, 109Mhz, 0 To 70Deg C Rohs Compliant: Yes |Silicon Labs SI4825-A10-CSR
Silicon LabSI4827-A10-CSR
RF Receiver AM/FM/SW 2V to 3.6V 16-Pin SOIC T/R
Silicon LabSI4010-C2-GS
EZRadio® ISM Band Transmitters, Receivers and Transceivers, SOIC14

Descriptions

Descriptions of Analog Devices MAX7057ASE+ provided by its distributors.

RF Transmitter ASK/FSK 2.7V 16-Pin SOIC N
17dBm 12.4mA ASK,FSK 300MHz 3.6V 450MHz 100Kbps PCB,Surface Mount 2.1V SOIC-16 PCBinstall,SMD mount
300MHz to 450MHz Frequency-Programmable ASK/FSK Transmitter
RF TX IC ASK 300-450MHZ 16SOIC
TELECOM CIRCUIT; Temperature Grade: AUTOMOTIVE; Terminal Form: GULL WING; No. of Terminals: 16; Package Code: SOP; Package Shape: RECTANGULAR;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated