Silicon Lab CP2101-GM

USB to UART Bridge Controller UART Interface 3.3V 28-Pin QFN EP Tube
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Silicon Lab CP2101-GM.

IHS

Datasheet19 pages2 years ago

HQonline

Augswan

DigiKey

iiiC

Inventory History

3 month trend:
-87.46%

CAD Models

Download Silicon Lab CP2101-GM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.30
Introduction Date2005-09-14
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

MicrochipUSB2412-DZK
USB Interface - USB Hub Controller - USB 2.0 - 3 V - 3.6 V - QFN EP - 28 Pins.
MicrochipMCP25625-E/ML
MICROCHIP MCP25625-E/ML. CAN TRANSCEIVER, 1MBPS, 1 TX/RX, QFN-28
MicrochipENC28J60-I/ML
Ethernet Controllers 3.1V ~ 3.6V 10 Base-T PHY MII MIIM QFN-28_6x6x065P Ethernet ICs ROHS
Texas InstrumentsTUSB2046BIRHBT
TEXAS INSTRUMENTS TUSB2046BIRHBT USB Interface, Hub, USB 1.1, 3.3 V, 3.6 V, QFN, 32 Pins
Texas InstrumentsTS3V712ERTGR
3.3-V, 1:2 (SPDT), 7-channel VGA SPDT switch 32-WQFN -40 to 85
Texas InstrumentsSN65LVPE502ARGER
1st generation dual channel USB 3.0 redriver 24-VQFN -40 to 85

Descriptions

Descriptions of Silicon Lab CP2101-GM provided by its distributors.

USB to UART Bridge Controller UART Interface 3.3V 28-Pin QFN EP Tube
CP2101 Tube 2000 UART interface controller 3V~3.6V 880mum 22mA 921.6kbps
Usb To Uart Bridge, -40 To 85Deg C; Bridge Type:Usb To Uart; Supply Voltage Min:3V; Supply Voltage Max:3.6V; Interface Case Style:Qfn; No. Of Pins:28Pins; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Rohs Compliant: Yes |Silicon Labs CP2101-GM

Manufacturer Aliases

Silicon Lab has several brands around the world that distributors may use as alternate names. Silicon Lab may also be known as the following names:

  • Silicon Labs
  • SILICON LABORATORIES
  • SILICON
  • Silicon Laboratories Inc
  • SILABS
  • SCL
  • SLAB
  • SILICONLA
  • SIL LABS
  • SILICON LABO
  • SILICON LABORATORIES INC (VA)
  • Silicon Labs / Bluegiga
  • silicon labories
  • SILICON LABS Semiconductor
  • Silicon (Taiwan Silicon Core)
  • SILICON LABS ISOLATION INC
  • Silicone Labs
  • SILICON INTEGRATED SYSTEMS CORP
  • sil lab
  • Silicon Laboratories - Silicon Labs
  • SiLabs (Telegesis)
  • Sillicon Labs
  • SILICON LABORATORIES INTERNATIONAL PTE LTD
  • SILICON LABORATORIESSKYWORKS SOLUTIONS INC
  • CYGNAL INTEGRATED PRODUCTS INC
  • Silicon Labs

Part Number Aliases

This part may be known by these alternate part numbers:

  • CP2101GM