Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip USB2412-DZK

USB Interface - USB Hub Controller - USB 2.0 - 3 V - 3.6 V - QFN EP - 28 Pins.
$ 1.94
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip USB2412-DZK.

Microchip

Datasheet27 pages14 years ago
Datasheet5 pages24 years ago

Master Electronics

Future Electronics

Inventory History

3 month trend:
-20.06%

CAD Models

Download Microchip USB2412-DZK symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.94
$ 2.34
Stock
433,360
528,868
Authorized Distributors
6
6
Case/Package
-
-
Mount
Surface Mount
Surface Mount
Number of Pins
28
28
Max Input Voltage
-
-
Min Input Voltage
-
-
Max Operating Temperature
70 °C
70 °C
Min Operating Temperature
0 °C
0 °C
Interface
USB
USB
Data Rate
480 Mbps
-
Number of Ports
2
2
Max Supply Voltage
3.6 V
3.6 V
Min Supply Voltage
3 V
3 V

Supply Chain

Projected EOL Date2034-04-13
Country of AssemblyTaiwan
Country of FabricationSingapore
Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0030
Lifecycle StatusProduction (Last Updated: 11 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 11 hours ago)

Related Parts

MicrochipUSB3300-EZK
IC USB HOST/OTG PHY ULPI 32-QFN "USB Controller USB 2.0, OTG ULPI Interface 32-QFN (5x5)"
MicrochipUSB3343-CP
Enhanced Single Supply Hi-Speed USB ULPI Transceiver; 24 VQFN 4x4x0.9mm TRAY
MicrochipUSB2422-I/MJ
IC HUB CTLR USB 2.0 24QFN USB Hub Controller USB 2.0 USB Interface 24-QFN (4x4)

Descriptions

Descriptions of Microchip USB2412-DZK provided by its distributors.

USB Interface - USB Hub Controller - USB 2.0 - 3 V - 3.6 V - QFN EP - 28 Pins.
MICROCHIP USB2412-DZK, USB CONTROLLER, USB 2.0, 3.3 V, 28-PIN QFN
IC, 2-PORT USB 2.0 HUB CNTRL, 28VQFN; USB IC Type: USB Hub Controller; USB Standard: USB 2.0; Supply Voltage Min: 3V; Supply Voltage Max: 3.6V; Interface Case Style: QFN; No. of Pins: 28Pins; Data Rate: 480Mbps; No. of Ports: 2
Type = USB Hub Controller / USB Standard = 2.0 / Ports = 2 / Supply Voltage Min. V = 3 / Supply Voltage Max. V = 3.6 / Operating Temperature Min. °C = 0 / Operating Temperature Max. °C = 70 / Package Type = QFN / Pins = 28 / Mounting Type = SMD / Packaging = Tray / Length mm = 6 / Width mm = 6 / Height mm = 1

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • USB2412-DZK.
  • USB2412DZK