Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN65LVPE502ARGER

IC REDRIVER USB 3.0 2CH 24VQFN "Buffer, ReDriver 2 Channel 5Gbps 24-VQFN (4x4)"
$ 2.762
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN65LVPE502ARGER.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet33 pages11 years ago
Datasheet31 pages13 years ago
Datasheet29 pages14 years ago
Datasheet29 pages14 years ago
Technical Drawing2 pages15 years ago

element14 APAC

Newark

LCSC

Arrow.cn

Inventory History

3 month trend:
-0.03%

CAD Models

Download Texas Instruments SN65LVPE502ARGER symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusNRND (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 1 week ago)

Related Parts

Texas InstrumentsSN75LVCP601RTJT
IC REDRIVER SATA 2CH 6GBPS 20QFN "Buffer, ReDriver 2 Channel 6Gbps 20-QFN (4x4)"
Texas InstrumentsSN75LVCP601RTJR
IC REDRIVER SATA 2CH 6GBPS 20QFN "Buffer, ReDriver 2 Channel 6Gbps 20-QFN (4x4)"
MicrochipUSB2422-I/MJ
IC HUB CTLR USB 2.0 24QFN USB Hub Controller USB 2.0 USB Interface 24-QFN (4x4)
MicrochipUSB3343-CP
Enhanced Single Supply Hi-Speed USB ULPI Transceiver; 24 VQFN 4x4x0.9mm TRAY
MicrochipMIC3001GML-TR
MIC3001 Series 3.6V 10 Gbps FOM Management IC with Internal Calibration - QFN-24
Texas InstrumentsSN75LVCP412RTJR
IC REDRIVER SATA 2CH 3GBPS 20QFN "Buffer, ReDriver 2 Channel 3Gbps 20-QFN (4x4)"

Descriptions

Descriptions of Texas Instruments SN65LVPE502ARGER provided by its distributors.

IC REDRIVER USB 3.0 2CH 24VQFN "Buffer, ReDriver 2 Channel 5Gbps 24-VQFN (4x4)"
1st generation dual channel USB 3.0 redriver 24-VQFN -40 to 85
High Speed/Super Speed Dual Channel Redriver USB 3.0 3.3V T/R 24-Pin VQFN EP
Usb Redriver / Equalizer, 5Gbps, Vqfn-24; Usb Ic Type:dual Channel Re-Driver; Usb Standard:usb 3.0; Supply Voltage Min:3V; Supply Voltage Max:3.6V; Interface Case Style:vqfn; No. Of Pins:24Pins; Data Rate:5Gbps; No. Of Ports:2 Port Rohs Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.