Silicon Lab BLE113-A-M256K

Bluegiga BLE113 Bluetooth Smart Class 2 Module Small, Low Power Bluetooth Smart Module with Internal
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Silicon Lab BLE113-A-M256K.

IHS

Datasheet35 pages5 years ago

Silicon Lab

CAD Models

Download Silicon Lab BLE113-A-M256K symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2015-12-10
Lifecycle StatusEOL (Last Updated: 3 years ago)
LTB Date2022-07-22
Manufacturer Lifecycle StatusEND OF LIFE (Last Updated: 3 years ago)

Related Parts

Silicon LabBLE112-A-V1
Bluegiga BLE112 Class 2 Bluetooth Smart Module, BLE 4.0 Single Mode with UFL Antenna
Silicon LabBLE121LR-A-M256K
Long Range Bluetooth Smart Module, 256K Flash, Integrated Antenna, Integrated Software Stack
Bluetooth Module, V 5.0 LE, Class B, 2.402GHz to 2.48GHz, 0 dBm, IS1870, -90dBm
Bluetooth Module, V 5.0 LE, Class B, 2.402GHz to 2.48GHz, 0 dBm, IS1870, -90dBm
Module Bluetooth 4.1 Ble Module, Shielded, Antenna, Ascii Interface Rohs Compliant: Yes
91dBm 2.4GHz 4.5V 2.482GHz 1Mbps I2C,SPI,UART 1.8V SMD-21P 10mm*10mm*1.8mm

Descriptions

Descriptions of Silicon Lab BLE113-A-M256K provided by its distributors.

Bluegiga BLE113 Bluetooth Smart Class 2 Module Small, Low Power Bluetooth Smart Module with Internal
Bluetooth v4.0 (BLE) SMART SOC 36-Pin T/R
0dBm CC2541 - Bluetooth Modules ROHS
BLE113 x/ 256K internal memory
BLE113-A WITH INTEGRATED ANTENNA.
RF TXRX MOD BLUETOOTH CHIP ANT
Bluetooth Module, V4.0, 2Mbps; Bluetooth Version:Bluetooth 4.0; Supply Voltage Min:2V; Supply Voltage Max:3.6V; Signal Range Max:-; Data Rate:2Mbps; Bluetooth Class:-; Receive Sensitivity:-93Dbm; Operating Temperature Min:-40°C; Rohs Compliant: Yes |Silicon Labs BLE113-A-M256K

Manufacturer Aliases

Silicon Lab has several brands around the world that distributors may use as alternate names. Silicon Lab may also be known as the following names:

  • Silicon Labs
  • SILICON LABORATORIES
  • SILICON
  • Silicon Laboratories Inc
  • SILABS
  • SCL
  • SLAB
  • SILICONLA
  • SIL LABS
  • SILICON LABO
  • SILICON LABORATORIES INC (VA)
  • Silicon Labs / Bluegiga
  • silicon labories
  • SILICON LABS Semiconductor
  • Silicon (Taiwan Silicon Core)
  • SILICON LABS ISOLATION INC
  • Silicone Labs
  • SILICON INTEGRATED SYSTEMS CORP
  • sil lab
  • Silicon Laboratories - Silicon Labs
  • SiLabs (Telegesis)
  • Sillicon Labs
  • SILICON LABORATORIES INTERNATIONAL PTE LTD
  • SILICON LABORATORIESSKYWORKS SOLUTIONS INC
  • CYGNAL INTEGRATED PRODUCTS INC
  • Silicon Labs