| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| element14 APAC | BLE112-A-V1 | 0 | 1 | 16h | ||||||||
| Farnell | BLE112-A-V1 | 0 | 1 | 8h | ||||||||
| Weyland Electronics Group Pte. Ltd. | BLE112-A-V1 | 1,000 | 1 | Tape & Reel | 3d | |||||||
| Win Source | WS-BLE112-A-V1 | 500 | 1 | 23h | ||||||||
| Worldway Electronics | BLE112-A-V1 | 22,529 | 7 | Tape & Reel | 3d |
Download Silicon Lab BLE112-A-V1 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | |||
SymbolFootprint | Download | ||
SymbolFootprint | Download |
Descriptions of Silicon Lab BLE112-A-V1 provided by its distributors.
Silicon Lab has several brands around the world that distributors may use as alternate names. Silicon Lab may also be known as the following names: