| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Farnell | CYBLE-022001-00 | 0 | 1 | 1h | ||||||||
| Microchip USA | CYBLE-022001-00 | 1,287 | 50 | Tray | 4d | |||||||
| Weyland Electronics Group Pte. Ltd. | CYBLE-022001-00 | 3,000 | 1 | Tape & Reel | 3h | |||||||
| Win Source | WS-CYBLE-022001-00 | 1,500 | 1 | 3h | ||||||||
| Worldway Electronics | CYBLE-022001-00 | 2,082 | 7 | Tape & Reel | 2h |
Download Infineon CYBLE-022001-00 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Infineon CYBLE-022001-00 provided by its distributors.
Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names: