Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip RN4020-V/RM123

Module Bluetooth 4.1 Ble Module, Shielded, Antenna, Ascii Interface Rohs Compliant: Yes
$ 10
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip RN4020-V/RM123.

Electro Sonic

Datasheet0 pages0 years ago

Microchip

Farnell

Future Electronics

Inventory History

3 month trend:
+36.62%

CAD Models

Download Microchip RN4020-V/RM123 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 10
$ 11.29
$ 11.29
Stock
101,976
111,309
111,309
Authorized Distributors
6
6
6
Bandwidth
-
-
-
Data Rate
1 Mbps
1 Mbps
1 Mbps
Interface
I2C, UART
SPI, UART
SPI, UART
Max Frequency
2.48 GHz
-
-
Sensitivity (dBm)
-92.5 dBm
-92.5 dBm
-92.5 dBm
Current - Receiving
16 mA
16 mA
16 mA
Current - Transmitting
16 mA
16 mA
16 mA
Case/Package
Module
-
-
Max Operating Temperature
85 °C
85 °C
85 °C
Min Operating Temperature
-30 °C
-30 °C
-30 °C

Supply Chain

Projected EOL Date2028-09-01
Country of AssemblyThailand
Country of FabricationN/A
Country of OriginThailand
Export Control Classification Number (ECCN) Code5A992.c
Harmonized Tariff Schedule (HTS) Code8529.90.2100
Introduction Date2015-09-08
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusPHAS (Last Updated: 1 day ago)

Related Parts

91dBm 2.4GHz 4.5V 2.482GHz 1Mbps I²C SPI UART 1.8V SMD-21P SMD 10mm × 10mm × 1.8mm
Silicon LabBLE112-A-V1
Bluegiga BLE112 Class 2 Bluetooth Smart Module, BLE 4.0 Single Mode with UFL Antenna
Bluetooth 4.0 class 2 Dual Mode surface mount data module with chip antenna
Silicon LabWT12-A-AI3
Bluetooth v2.0 + EDR SMART SOC Class II 2.1781Mbps 31-Pin SMD T/R

Descriptions

Descriptions of Microchip RN4020-V/RM123 provided by its distributors.

Module Bluetooth 4.1 Ble Module, Shielded, Antenna, Ascii Interface Rohs Compliant: Yes
BLUETOOTH MODULE, V4.1, 1MBPS; Bluetooth Version: Bluetooth 4.1; Supply Voltage Min: 1.8V; Supply Voltage Max: 3.6V; Signal Range Max: 100m; Data Rate: 1Mbps; Bluetooth Class: Class 2; Receive Sensitivity: -92.5dBm; Operating T
Bluetooth Version = V4.1 / Data Rate Mbps = 1 / Output Power dBm = 7.5 / Interfaces = AIO / Interfaces = PIO / Interfaces = SPI / Interfaces = UART / Antenna Type = Integrated / Supply Voltage Min. V = 1.8 / Supply Voltage Max. V = 3.6 / Operating Temperature Min. °C = -30 / Operating Temperature Max. °C = 85 / Packaging = Tray / Length mm = 19.5 / Width mm = 11.5 / Height mm = 2.5 / Transmitting Supply Current mA = 16 / Receiving Supply Current mA = 16 / ISM Band GHz = 2.48 / Mounting Type = SMD / Sensitivity = -92.5 dBm

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • RN4020-VRM123
  • RN4020V/RM123
  • RN4020VRM123