Microchip BM70BLE01FC2-0002AA

Bluetooth Module, V 5.0 LE, Class B, 2.402GHz to 2.48GHz, 0 dBm, IS1870, -90dBm
$ 6.55
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip BM70BLE01FC2-0002AA.

Microchip

Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

Microchip SCT

Electro Sonic

Future Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Microchip BM70BLE01FC2-0002AA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.55
$ 6.988
$ 6.988
Stock
82,448
68,983
68,983
Authorized Distributors
3
6
6
Bandwidth
-
-
-
Data Rate
-
-
-
Interface
I2C, SPI, UART
-
-
Max Frequency
-
-
-
Sensitivity (dBm)
-90 dBm
-
-
Current - Receiving
13 mA
-
-
Current - Transmitting
13 mA
-
-
Case/Package
Module
Module
Module
Max Operating Temperature
70 °C
-
-
Min Operating Temperature
-20 °C
-
-

Supply Chain

Projected EOL Date2039-10-07
Country of AssemblyTaiwan, Thailand
Country of FabricationN/A
Country of OriginTaiwan, Thailand
Export Control Classification Number (ECCN) Code5A992.c
Harmonized Tariff Schedule (HTS) Code8529.90.2100
Introduction Date2015-10-07
Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 3 days ago)

Related Parts

Bluetooth Module, V 5.0 LE, Class B, 2.402GHz to 2.48GHz, 0 dBm, IS1870, -90dBm
Bluetooth Module, V 5.0 LE, Class B, 2.402GHz to 2.48GHz, 0 dBm, IS1871, -90dBm
Bluetooth Module, V 5.0 LE, Class B, 2.402GHz to 2.48GHz, 0 dBm, IS1871, -90dBm
91dBm 2.4GHz 4.5V 2.482GHz 1Mbps I²C SPI UART 1.8V SMD-21P SMD 10mm × 10mm × 1.8mm
Silicon LabBLE113-A-M256K
Bluegiga BLE113 Bluetooth Smart Class 2 Module Small, Low Power Bluetooth Smart Module with Internal
Silicon LabMGM111A256V2
EFR32MG1 Series 1 ARM Cortex-M4 256 kB flash, 32 kB RAM module

Descriptions

Descriptions of Microchip BM70BLE01FC2-0002AA provided by its distributors.

Bluetooth Module, V 5.0 LE, Class B, 2.402GHz to 2.48GHz, 0 dBm, IS1870, -90dBm
RX TXRX MODULE BLUETOOTH 5.0 SMD / Bluetooth Bluetooth v5.0 Transceiver Module 2.4GHz Antenna Not Included Surface Mount
Bluetooth Ble Module, Unshielded, No Antenna, 12X15Mm 30 Module 12X15Mm Tray Rohs Compliant: Yes |Microchip BM70BLE01FC2-0002AA

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.