Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip BM70BLES1FC2-0002AA

Bluetooth Module, V 5.0 LE, Class B, 2.402GHz to 2.48GHz, 0 dBm, IS1870, -90dBm

$ 7.92
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip BM70BLES1FC2-0002AA.

Upverter

Datasheet70 pages7 years ago

Microchip

Newark

Electro Sonic

Future Electronics

Inventory History

3 month trend:
+15.80%

CAD Models

Download Microchip BM70BLES1FC2-0002AA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.92
$ 7.96
$ 7.96
Stock
90,831
69,112
69,112
Authorized Distributors
3
6
6
Bandwidth
78 MHz
78 MHz
78 MHz
Data Rate
-
-
-
Interface
I2C, SPI, UART
I2C, SPI, UART
I2C, SPI, UART
Max Frequency
2.48 GHz
2.48 GHz
2.48 GHz
Sensitivity (dBm)
-90 dBm
-
-
Current - Receiving
13 mA
3.2 mA
3.2 mA
Current - Transmitting
13 mA
3.3 mA
3.3 mA
Case/Package
Module
Module
Module
Max Operating Temperature
70 °C
85 °C
85 °C
Min Operating Temperature
-20 °C
-40 °C
-40 °C

Supply Chain

Projected EOL Date2039-10-15
Country of AssemblyTaiwan, Thailand
Country of FabricationN/A
Country of OriginTaiwan, Thailand
Export Control Classification Number (ECCN) Code5A992.c
Harmonized Tariff Schedule (HTS) Code8517.79.0000
Introduction Date2015-10-15
Lifecycle StatusProduction (Last Updated: 9 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 9 hours ago)

Related Parts

Module Bluetooth 4.1 Ble Module, Shielded, Antenna, Ascii Interface Rohs Compliant: Yes
Bluetooth Modules - 802.15.1 Low Energy Wireless Module Bluetooth
Silicon LabWF111-A-V1
Bluegiga WF111 Wi-Fi Module for Linux and Android Devices 802.11 b/g/n MAC/PHY with Internal Antenna
Silicon LabBGM113A256V2R
93dBm 50m 2.4GHz 3.8V 2.4835GHz 1Mbps SPI,UART 2.4V SMD-36P SMD mount 15.73mm*9.15mm*1.9mm
Bluetooth 4.0 class 2 Dual Mode surface mount data module with chip antenna
ATWILCxx Series 5.5 V 72.2 Mbps 2.4 GHz IEEE 802.11 b/g/n Link Controller Module

Descriptions

Descriptions of Microchip BM70BLES1FC2-0002AA provided by its distributors.

Bluetooth Module, V 5.0 LE, Class B, 2.402GHz to 2.48GHz, 0 dBm, IS1870, -90dBm
Bluetooth Low Energy Module, Shielded, Antenna, 12x22mm
Bluetooth Modules, 1.9V to 3.6V, -40C to +85C, MODULE-33, RoHS
Microchip SCT
Voltage Level Translator 8-Pin SSOP T/R
Bluetooth v4.2 (BLE) SMART SOC IoT 3V 33-Pin Tray
RF TXRX MODULE BT CHIP SMD "Bluetooth Bluetooth v5.0 Transceiver Module 2.4GHz Integrated, Chip Surface Mount"
RF TXRX MOD BLUETOOTH CHIP ANT
Bluetooth Module, V4.2, 2.402-2.48Ghz; Bluetooth Version:bluetooth 4.2; Supply Voltage Min:1.9V; Supply Voltage Max:3.6V; Signal Range Max:-; Data Rate:-; Bluetooth Class:class 2; Receive Sensitivity:-90Dbm; Operating Temperature Rohs Compliant: Yes

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.