Siemens 3SB34001PB

Switch, Part, Lamp Module With Integrated Led, Red, 24V, Screw Term.
$ 39.63
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Siemens 3SB34001PB.

Newark

Datasheet5 pages12 years ago

RS (Formerly Allied Electronics)

TodayComponents

Related Parts

Dialight555-2001F
555 Series Red 2 mm 40° 1.2 mcd Diffused 20 mA 1.6 V Circuit Board Indicator
Single Color LED, High Intensity Red, Diffused, T-1 3/4, 5mm
Dialight551-0407F
551 Series Red 3 mm 45° 10 mcd Diffused 10 mA 2 V LED Circuit Board Indicator
Single Color LED, High Efficiency Red, Diffused, T-1 3/4, 5mm
Dialight550-1107F
Single Color Led, Red, Diffused, T-1 3/4, 5Mm Rohs Compliant: Yes |Dialight 550-1107F
Single Color LED, High Intensity Red, Diffused, 5mm

Descriptions

Descriptions of Siemens 3SB34001PB provided by its distributors.

SWITCH, PART, LAMP MODULE WITH INTEGRATED LED, RED, 24V, SCREW TERM.
Indicator Socket with LED Operating temperature: -25...70 °C Operating voltage: 24 VAC/DC Colour: Black Fitting: Front Mounting Light colour: Red Series: SIRIUS 3SB3 Termination type: Screw Terminal
LAMP HOLDER WITH INTEGRATED LED; For Use With:Siemens SIRIUS 3SB3 Series Actuators & Indicators; Product Range:SIRIUS 3SB3 Series; Accessory Type:Lamp Holder With Integrated LED; Forward Voltage:24V; LED Color:Red RoHS Compliant: Yes
SIEMENS 3SB34001PB Lamp Module, 22mm, 24VAC/DC, Red, LED. More details: Lamp Module With Bulb, Lamp Module Voltage 24VAC/DC, Red, Lamp Type LED, Lamp Voltage 24VAC/DC, Terminal Connection Screw Clamp, Replacement Lamp Mfr. No. 52AED2, 22mm, Lamp Module Type Full Voltage, Plastic Material of Construction, Standards UL, CSA, CE, For Use With Mfr. No. 3SB34000B and 3SB34000C Contact Block

Manufacturer Aliases

Siemens has several brands around the world that distributors may use as alternate names. Siemens may also be known as the following names:

  • SIE
  • SIEM
  • SIEMEN
  • SEIMENS
  • FURNAS
  • SIMENS
  • SIEME
  • SIEMENS ENERGY
  • SIEMON
  • SIEMENS CORP
  • SIEMS
  • SEIM
  • SIEMES
  • Siemens Semiconductor
  • Siemens Corporation
  • SIEMENS COMPONENTS
  • SIEMENS MATSUSHITA E
  • DIEMEN
  • SIEMN
  • SIEMENS INDUSTRY INC
  • SIEMAN
  • SIEMENS SEMICONDUCTORS
  • FURNAS ELECTRIC COMP
  • SIEMINS
  • Siemens Microelectronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3SB34 00-1PB