Shimpo FGV-50XY

Shimpo FGV-50XY Digital Force Gauge, 50 lb. Capacity, Four-digit LCD Display, FGV-XY Series
$ 898.005
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Shimpo FGV-50XY.

element14 APAC

Datasheet32 pages16 years ago

Related Parts

METER, CLAMP, 400A AC, 600VAC, TRUE-RMS, CAT III 600 V, CAT IV 300 V
Fluke 325 True RMS Clamp Meter 400A 600V AC/DC Measures Capacitance Temperature and Frequency
324 Clamp Meter True-RMS 400A AC 600V AC/DC Measures Capacitance and Temperature
Pomona Electronics1508/POM
1508/POM - Fluke Test Lead Holder For Wires Up To .210 Inch Dia. (1632070)
Pomona Electronics4408/POM
4408/POM - Fluke Test Lead Holder For Wires Up To .320In Dia. (1632456)
Pomona Electronics6275
Pomona 6275 Test Probe Set, Stainless Steel Tips, Precision, Banana Plug, 20 AWG, 3A, 1000VAC

Descriptions

Descriptions of Shimpo FGV-50XY provided by its distributors.

Shimpo FGV-50XY Digital Force Gauge, 50 lb. Capacity, Four-digit LCD Display, FGV-XY Series
DIGITAL FORCE GAUGE; Measuring Capacity: ; DIGITAL FORCE GAUGE; Measuring Capacity: 100N / 20lb / 10kg; Accuracy %: 0.2%; Manufacturer Warranty: 2 Years; Product Range: -; Depth: 130mm; Force Capacity: 50lbf; Force Resolution: 0
Digital Force Gauge; Measuring Capacity:200N/50Lb/20Kg; Accuracy:0.2%; Manufacturer Warranty:2 Years; Product Range:-; Depth:130Mm; Force Capacity:50Lbf; Force Resolution:0.01Lbf; Gauge Display:Lcd; Height:38Mm; Width:75Mm Rohs Compliant: Na |Shimpo Instruments FGV-50XY

Manufacturer Aliases

Shimpo has several brands around the world that distributors may use as alternate names. Shimpo may also be known as the following names:

  • SHIMPO INSTRUMENTS
  • SHIMPO AMERICA CORP/NIDEC

Part Number Aliases

This part may be known by these alternate part numbers:

  • FGV50XY