Dmm Functions:Ac/Dc Current, Dc Voltage, Capacitance, Continuity, Resistance, Temperature; Current Measure Ac Max:400A; Voltage Measure Ac Max:600V; Voltage Measure Dc Max:600V; Resistance Measure Max:4Kohm; Range Selection:Auto Rohs Compliant: Yes |Fluke FLUKE-324.
Type of Measurement = TRMS AC / Current Measuring Range Max. - AC A = 400 / Voltage Measuring Range = AC: 600 V / Voltage Measuring Range = DC: 600 V / Resistance Measuring Range Min. Ohm = 400 / Resistance Measuring Range Max. kOhm = 4 / Capacitance Max. uF = 1000 / Jaw Opening Size mm = 30 / Safety Category = CAT IV 300 V / Safety Category = CAT III 600 V / Battery Type = 2x AAA