DMM Functions:AC Current, AC/DC Voltage, Continuity, Resistance; Current Measure AC Max:400A; Voltage Measure AC Max:600V; Voltage Measure DC Max:600V; Resistance Measure Max:4kohm; DMM Response Type:True RMS; Range Selection:Auto RoHS Compliant: Yes
Type of Measurement = TRMS AC / Current Measuring Range Max. - AC A = 400 / Voltage Measuring Range = AC: 600 V / Voltage Measuring Range = DC: 600 V / Resistance Measuring Range Min. Ohm = 400 / Resistance Measuring Range Max. kOhm = 4 / Jaw Opening Size mm = 30 / Safety Category = CAT IV 300 V / Safety Category = CAT III 600 V / Battery Type = 2x AAA