18 Gauge Alligator Set - 10 pieces; Test Connector Type A: Alligator Clip; Test Connector Type B: Alligator Clip; Voltage Rating: -; Current Rating: -; Insulator Colour: Black, Green, Red, White, Yellow; Lea
20 Gauge Alligator Set - 10 Pieces; Test Connector Type A:Alligator Clip; Test Connector Type B:Alligator Clip; Voltage Rating:-; Current Rating:-; Insulator Colour:Black, Green, Red, White, Yellow; Lead Length - Metric:609.6Mm Rohs Compliant: No |Tenma 21-355
TEST LEAD HOLDER; Accessory Type: Test Lead Holder, 10 Slots, Black; For Use With: Pomona Probes & Test Leads; Product Range: -; Colour: Black; External Depth: 3.5"; External Height: 1.02"; External Width: 1 34F1017
Accessory Type = Test Lead Holder / Suitable for = 8.13mm Size Wires / Material = Cold Rolled Steel / Length mm = 279.4 / Width mm = 88.9 / Height mm = 31.75
Pomona Electronics has several brands around the world that distributors may use as alternate names. Pomona Electronics may also be known as the following names:
POMONA
ITT POMONA
PAMONA
POMO
POM
ITT POMONA ELECTRONICS
POMONA ELEC
ITT POMON
POMONA ELECT
Pomona Electric
POMONA/ITT
ITT POMONA ELE
POMONA ELECTRO
Pomona Electronics Inc
POMONA ELECTRON
POMON
PAMONA ELEC
PAMONA ELECTRONICS
POMONA FLUKE ELECTRONICS
POMONA (FLUKE)
POMONA ROHS RF
PMON
POMONA ELE
FLUKE CORP
POMONA ELECTRONIC
Part Number Aliases
This part may be known by these alternate part numbers: