Pomona Electronics 1508/POM

Pomona Electronics 1632070 1508 Test Lead Holder 14 Slots diameter5.33mm
$ 30.849
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Pomona Electronics 1508/POM.

JRH Electronics

Datasheet1 page24 years ago

Newark

Jameco (USA)

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-17.72%

Related Parts

Pomona Electronics4408/POM
TEST LEAD HOLDER FOR WIRES UP TO .320IN DIA.-Note:Price is for 5 Units
Pomona Electronics2708
Pomona 2708 Test Lead Holder, For Wires Up to .450" Diameter, Baked Enamel, Blue
Pomona Electronics4408
Hldr, Test Lead; Cold Rolled Steel; Black; 11 in.; 3.50 in.; 1.25 in.
MuellerBU-00286
Mueller Electric Test Lead, 300mm, Black/Green/Red/White/Yellow, 7A, Alligator Clip Connector
Tenma21-550
UNIVERSAL TEST LEAD KIT;
Tenma21-3315
18 Gauge Alligator Set - 10 pieces; Test Connector Type A: Alligator Clip; Test Connector Type B: Alligator Clip; Voltage Rating: -; Current Rating: -; Insulator Colour: Black, Green, Red, White, Yellow; Lea

Descriptions

Descriptions of Pomona Electronics 1508/POM provided by its distributors.

Pomona Electronics 1632070 1508 Test Lead Holder 14 Slots diameter5.33mm
HLDR, TEST LEAD, COLD ROLLED STEEL, ORANGE, 11 IN., 3.50 IN., 1.25 IN.
Pomona 1508/POM Test Lead Holder, For Wires Up to 0.210" (5.33mm) Diameter, Baked Enamel, Orange
14-Slot Test Lead Rack Holder Orange Steel No. 2 Temper 1/2 Hard Cable Size Types RG58 and RG142
Pomona 1508 11 Inch TT/Bantam Cable Rack with 14 slots - Orange Color
Pomona Cable Assembly Holder for Wires Up to 0210 Diameter Orange
Laboratory Cable Holder, Orange, 279.4mm, Cold Rolled Steel
Test Connectors, Probes & Testleads .210 ORANGE HOLDER
Test Accessories - Other .210 ORANGE HOLDER
HOLDER, TEST LEAD, 10 SLOT, RG58, RG142; Accessory Type: Test Lead Holder, 14 Slots, Orange; For Use With: Pomona Probes & Test Leads; Product Range: -; SVHC: No SVHC (15-Jun-2015)

Manufacturer Aliases

Pomona Electronics has several brands around the world that distributors may use as alternate names. Pomona Electronics may also be known as the following names:

  • POMONA
  • ITT POMONA
  • PAMONA
  • POMO
  • POM
  • ITT POMONA ELECTRONICS
  • POMONA ELEC
  • ITT POMON
  • POMONA ELECT
  • Pomona Electric
  • POMONA/ITT
  • ITT POMONA ELE
  • POMONA ELECTRO
  • Pomona Electronics Inc
  • POMONA ELECTRON
  • POMON
  • PAMONA ELEC
  • PAMONA ELECTRONICS
  • POMONA FLUKE ELECTRONICS
  • POMONA (FLUKE)
  • POMONA ROHS RF
  • PMON
  • POMONA ELE
  • FLUKE CORP
  • POMONA ELECTRONIC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1508-POM
  • 1508POM
  • 1632070