Pomona Electronics 6275

Pomona 6275 Test Probe Set, Stainless Steel Tips, Precision, Banana Plug, 20 AWG, 3A, 1000VAC
$ 45.25
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Pomona Electronics 6275.

Newark

Datasheet1 page10 years ago
Datasheet2 pages23 years ago
Datasheet1 page24 years ago

JRH Electronics

Master Electronics

RS (Formerly Allied Electronics)

Electro Sonic

Inventory History

3 month trend:
-30.19%

Supply Chain

Introduction Date1999-02-18
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Pomona Electronics6342
Pomona 6342 Test Probe Set, Gold Pogo Pin Tip, Precision, Banana Plug, 20 AWG, 3A, 1000VAC
ALLIGATOR CLIP, MINI ALLIGATOR, 0.25 IN. SQUARE PIN RECEPTACLE, ABS, 22 AWG
Mueller Electric Alligator Clip Lead, 600mm, Red, 3.5A to Receptacle, Test Lead
Pomona Electronics5053-36-2
Pomona 5053-36-2 Test Leads, Micrograbber Test to Stacking Banana Plug Patch Cord, 36", Red
Pomona Electronics5053-36-0
Pomona 5053-36-0 Test Leads, Micrograbber Test to Stacking Banana Plug Patch Cord, 36", Black
Mueller Electric Test Lead 300mm Red 3A Female-to-Female 0.64 Connector Test Lead

Descriptions

Descriptions of Pomona Electronics 6275 provided by its distributors.

Pomona 6275 Test Probe Set, Stainless Steel Tips, Precision, Banana Plug, 20 AWG, 3A, 1000VAC
Precision Electronic Probe with Replaceable Tips and Standard Sheathed Banana Plug Connections
TEST LEAD REPLACEABLE TIP PROBE KIT INCLUDES 2 EACH STAINLESS STEEL TIP
1 Pair Precision Electronic Test Probes with Replaceable Tips 1kV 3A
Cable Assembly, 2 Conductor(s), 20AWG, 1410V, Flexible Cord And Fixture Wire
Precision Electronic Test Lead Kit 3A CAT II 1 kV
Test Connectors, Probes & Testleads TEST LEADSET, PREC
TEST LEAD SET, BLK, RED, 1M, 1KV, 3A; Test Connector Type A: Test Tip Probe; Test Connector Type B: 4mm Right Angle Stackable Banana Plug, Shrouded; Voltage Rating: 1kV; Current Rating: 3A; Insulator Colour: Black, Red; Lead
TEST LEAD BANANA TO PROBE 39.4"
Pomona Multimeter Test Leads, 10mm
Precision Elect Probe Set 1902161

Manufacturer Aliases

Pomona Electronics has several brands around the world that distributors may use as alternate names. Pomona Electronics may also be known as the following names:

  • POMONA
  • ITT POMONA
  • PAMONA
  • POMO
  • POM
  • ITT POMONA ELECTRONICS
  • POMONA ELEC
  • ITT POMON
  • POMONA ELECT
  • Pomona Electric
  • POMONA/ITT
  • ITT POMONA ELE
  • POMONA ELECTRO
  • Pomona Electronics Inc
  • POMONA ELECTRON
  • POMON
  • PAMONA ELEC
  • PAMONA ELECTRONICS
  • POMONA FLUKE ELECTRONICS
  • POMONA (FLUKE)
  • POMONA ROHS RF
  • PMON
  • POMONA ELE
  • FLUKE CORP
  • POMONA ELECTRONIC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1902161
  • 6275.