Sharp PQ1R27J0000H

IC Reg Ldo 2.7V 0.15A SOT23L-6
$ 0.152
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sharp PQ1R27J0000H.

IHS

Datasheet6 pages23 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.152
$ 0.152
Stock
148,104
109,434
Authorized Distributors
1
1
Case/Package
LSSOP
LSSOP
Number of Pins
-
-
Number of Outputs
1
-
Max Output Current
-
-
Min Input Voltage
3.7 V
3.7 V
Max Input Voltage
8.7 V
8.7 V
Min Output Voltage
-
-
Max Output Voltage
-
-
Accuracy
-
-
Dropout Voltage
290 mV
290 mV
Power Supply Rejection Ratio (PSRR)
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1998-01-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

onsemiFAN2558SX
IC REG LDO ADJ 0.18A SOT23-6 / LDO Regulator Pos 1V to 5.5V 0.18A 6-Pin SuperSOT T/R
TC1073 Series 100 mA 1.8V Fixed Output SMT LDO Regulator w/Shutdown - SOT-23-6
TC1073 Series 100 mA 3.3 V Fixed Output SMT LDO Regulator w/Shutdown - SOT-23-6
Texas InstrumentsTPS79301DBVRG4Q1
Automotive 200-mA, low-dropout voltage regulator with enable 6-SOT-23 -40 to 125
64dB(1kHz) 80¦ÌA fixed 50mA 1 5V 2.7V 5V 6V 120mV@ 50mA 0.5%(Typ) 0.05% SOT-23 1.3mm
Texas InstrumentsTPS79325DBVRG4Q1
Automotive Catalog Ultralow Noise High PSRR Fast RF 200-mA Low-Dropout Linear Regulators 5-SOT-23 -40 to 125

Descriptions

Descriptions of Sharp PQ1R27J0000H provided by its distributors.

IC REG LDO 2.7V 0.15A SOT23L-6
IC REG LIN 2.7V 150MA SOT23L-6
SOT-23L, LDO, 2.7V, 0.18A, T&R <AZ
Fixed Positive Standard Regulator, 2.7V, PDSO6

Manufacturer Aliases

Sharp has several brands around the world that distributors may use as alternate names. Sharp may also be known as the following names:

  • SHARP/Socle Technology
  • SHARP CORP
  • SHARP CORPORATION
  • SHARPELEC
  • SHARP ELECTRONICS
  • SHARP ELECTRONICS CORP
  • Sharp Integrated Circuits
  • Sharp Electronics Corporation Device Division(SECD)
  • SHARP ELECTRONICS(EUROPE)GMBH
  • Sharp Microelectronics
  • SHARP ASIA
  • Sharp Electronic Components
  • SHARP ELECTRONICS CORPORATION
  • JEL SYSTEM CO LTD
  • Sharp DAT
  • Socle Technology
  • Socle Technology Corporation
  • SHARP Devices Europe GmbH
  • SHARP/OCIC
  • SHARP ELECTRONI
  • SHARP Datasheet
  • SHARP/Socle
  • SOCLE Technology