Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TPS79325DBVRG4Q1

Automotive Catalog Ultralow Noise High PSRR Fast RF 200-mA Low-Dropout Linear Regulators 5-SOT-23 -40 to 125

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS79325DBVRG4Q1.

Texas Instruments

Datasheet19 pages13 years ago
Datasheet21 pages14 years ago

CAD Models

Download Texas Instruments TPS79325DBVRG4Q1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.512
Stock
163,834
305,348
Authorized Distributors
0
4
Min Input Voltage
2.7 V
2.7 V
Max Input Voltage
5.5 V
5.5 V
Polarity
-
Positive
Output Type
Fixed
Fixed
Number of Regulators
1
1
Output Voltage
2.5 V
2.5 V
Output Current
200 mA
200 mA
Dropout Voltage
-
-
Power Supply Rejection Ratio (PSRR)
-
-
Case/Package
SOT-23-6
SOT-23
Number of Pins
5
5

Related Parts

Texas InstrumentsTPS79301DBVRG4Q1
Automotive 200-mA, low-dropout voltage regulator with enable 6-SOT-23 -40 to 125
Texas InstrumentsTPS793475DBVRQ1
Ultralow Noise High PSRR Fast RF 200-mA Low-Dropout Linear Regulators for Automotive 5-SOT-23 -40 to 125
50dB(100kHz) 150¦ÌA Fixed 180mA 1 1.8V 5.5V SOT-23-6
Obsolete Positive GULL WING BICMOS Linear Voltage Regulator IC -40C~85C 180mA 2.9mm 2.7V
Obsolete Positive GULL WING BICMOS Linear Voltage Regulator IC -40C~85C 180mA 2.9mm 2.7V
Ic, volt Regulator, fixed,+3V, cmos, tsop,6P; |Microchip Technology TC1073-3.0VCH713

Descriptions

Descriptions of Texas Instruments TPS79325DBVRG4Q1 provided by its distributors.

Automotive Catalog Ultralow Noise High PSRR Fast RF 200-mA Low-Dropout Linear Regulators 5-SOT-23 -40 to 125
LDO Regulator Pos 2.5V 0.2A 5-Pin SOT-23 T/R
IC REG LINEAR 2.5V 200MA SOT23-5 Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SOT-23-5
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR; No. of Terminals: 5; Package Code: LSSOP; Terminal Form: GULL WING; Maximum Input Voltage Absolute: 6 V; Maximum Voltage Tolerance: 2 %;

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.