Microchip TC1073-3.3VCH713

TC1073 Series 100 mA 3.3 V Fixed Output SMT LDO Regulator w/Shutdown - SOT-23-6
$ 0.455
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip TC1073-3.3VCH713.

Augswan

Datasheet22 pages19 years ago

DigiKey

Inventory History

3 month trend:
-2.56%

CAD Models

Download Microchip TC1073-3.3VCH713 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2034-01-01
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2002-01-01
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

Ic, volt Regulator, fixed,+2.7V, cmos, tsop,; |Microchip Technology TC1073-2.7VCH713
Ic, volt Regulator, fixed,+4V, cmos, tsop,6P; |Microchip Technology TC1073-4.0VCH713
Ic, volt Regulator, fixed,+5V, cmos, tsop,6P; |Microchip Technology TC1073-5.0VCH713
50dB(100kHz) 150¦ÌA Fixed 180mA 1 1.8V 5.5V SOT-23-6
Linear Voltage Regulator IC Positive Fixed Output 1.3V 180mA SOT-23-6
Linear Voltage Regulator IC Positive Fixed Output 1.5V 180mA SOT-23-6

Descriptions

Descriptions of Microchip TC1073-3.3VCH713 provided by its distributors.

TC1073 Series 100 mA 3.3 V Fixed Output SMT LDO Regulator w/Shutdown - SOT-23-6
Ic, volt Regulator, fixed,+3.3V, cmos, tsop,; |Microchip Technology TC1073-3.3VCH713
LDO Regulator Pos 3.3V 0.1A 6-Pin SOT-23A T/R
100mA LDO with Shutdown & /Error out & V REF Bypass
IC REG LINEAR 3.3V 100MA SOT23-6
SOT-23-6 Pre-ordered MCUs ROHS
64dB(1kHz) 80μA positive electrode Fixed 100mA 1 3.3V 2.7V 3.3V 6V 250mV@ 100mA 0.5%(Typ) 0.05% SOT-23-6 SMD mount,glue mount 1.3mm(height)

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.