Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip TC1072-5.0VCH713

LDO Regulator Pos 5V 0.05A 6-Pin SOT-23A T/R
$ 0.48
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip TC1072-5.0VCH713.

SHENGYU ELECTRONICS

Datasheet22 pages19 years ago

DigiKey

Newark

Inventory History

3 month trend:
-0.39%

CAD Models

Download Microchip TC1072-5.0VCH713 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2034-01-01
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2002-01-01
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 2 days ago)

Related Parts

50Ma Ldo With Shutdown & /Error Out & V; |Microchip Technology TC1072-2.6VCH713
Ic, volt Regulator, fixed,+4V, cmos, tsop,6P; |Microchip Technology TC1072-4.0VCH713
50Ma Ldo With Shutdown & /Error Out & V; |Microchip Technology TC1072-1.8VCH713
Texas InstrumentsTPS79301DBVRG4Q1
Automotive 200-mA, low-dropout voltage regulator with enable 6-SOT-23 -40 to 125
onsemiFAN2558SX
IC REG LDO ADJ 0.18A SOT23-6 / LDO Regulator Pos 1V to 5.5V 0.18A 6-Pin SuperSOT T/R
50dB(100kHz) 150¦ÌA Fixed 180mA 1 1.8V 5.5V SOT-23-6

Descriptions

Descriptions of Microchip TC1072-5.0VCH713 provided by its distributors.

LDO Regulator Pos 5V 0.05A 6-Pin SOT-23A T/R
64dB(1kHz) 80μA positive electrode fixed 50mA 1 5V 2.7V 5V 6V 120mV@ 50mA 0.5%(Typ) 0.05% SOT-23 SMD mount 1.3mm(height)
Ic, Ldo Volt Reg, 5V, 50Ma, Sot-23A-6; Output Type:Fixed; Input Voltage Min:2.7V; Input Voltage Max:6V; No. Of Outputs:1Outputs; Output Voltage - Nom:5V; Output Voltage Min:-; Output Voltage Max:-; Polarity:Positive Output Rohs Compliant: Yes |Microchip Technology TC1072-5.0VCH713

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.