Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi FAN2558SX

IC REG LDO ADJ 0.18A SOT23-6 / LDO Regulator Pos 1V to 5.5V 0.18A 6-Pin SuperSOT T/R

EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FAN2558SX.

IHS

Datasheet15 pages22 years ago
Datasheet0 pages0 years ago

Components Direct

Future Electronics

onsemi

Farnell

CAD Models

Download onsemi FAN2558SX symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1997-09-16
Lifecycle StatusEOL (Last Updated: 2 years ago)
LTB Date2022-12-30
LTD Date2023-06-30
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 2 years ago)

Related Parts

Texas InstrumentsTPS79301DBVRG4Q1
Automotive 200-mA, low-dropout voltage regulator with enable 6-SOT-23 -40 to 125
50dB(100kHz) 150¦ÌA Fixed 180mA 1 1.8V 5.5V SOT-23-6
Obsolete Positive GULL WING BICMOS Linear Voltage Regulator IC -40C~85C 180mA 2.9mm 2.7V
Obsolete Positive GULL WING BICMOS Linear Voltage Regulator IC -40C~85C 180mA 2.9mm 2.7V
Texas InstrumentsTPS79101DBVRG4Q1
Automotive 100-mA, low-noise, low-dropout voltage regulator with enable 6-SOT-23 -40 to 125
Texas InstrumentsTPS79325DBVRG4Q1
Automotive Catalog Ultralow Noise High PSRR Fast RF 200-mA Low-Dropout Linear Regulators 5-SOT-23 -40 to 125

Descriptions

Descriptions of onsemi FAN2558SX provided by its distributors.

IC REG LDO ADJ 0.18A SOT23-6 / LDO Regulator Pos 1V to 5.5V 0.18A 6-Pin SuperSOT T/R
FAN2558 Series ADJ Output Voltage 180 mA SMT CMOS LDO Regulator - SOT-23-6
FAN2558 Tape & Reel (TR) Surface Mount Over Current Over Temperature voltage regulator linear 400mV 1.3mm 180mA -40C~85C
Linear Voltage Regulator IC; Input Voltage Primary Max:6V; Output Current Max:0.18A; Output Voltage Adjustable Max, Vout:6V; Output Voltage Adjustable Min, Vout:1V; Supply Voltage Min:2.7V; Supply Voltage Max:5.5V ;RoHS Compliant: Yes
IC, REG, LDO, ADJ, 180MA, SOT223; Primary Input Voltage:6V; Output Voltage Adjustable Range:1V to 5.5V; Dropout Voltage Vdo:400mV; No. of Pins:6; Output Current:180mA; Voltage Regulator Case Style:SOT-23; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (19-Dec-2011); Accuracy %:1%; Adjustable Output Voltage Max:6V; Adjustable Output Voltage Min:1V; Input Voltage Max:6V; Input Voltage Min:2.7V; No. of Outputs:1; Operating Temperature Max:125°C; Operating Temperature Min:-40°C; Output Current Max:0.18A; Output Voltage Max:5.5V; Package / Case:SOT-23; Supply Voltage Max:5.5V; Supply Voltage Min:2.7V; Termination Type:SMD; Voltage Regulator Type:CMOS
The FAN255 low-voltage CMOS LDO features fixed or adjustable output voltage, 180mA load current, delayed power good output (open drain), and 1% output accuracy with excellent line and load regulation. An external bypass capacitor provides ultra-low noise operation.The FAN2558 low-voltage LDO incorporates both thermal shutdown and short-circuit protection. Output is stable with a 1µF, low ESR capacitor. The FAN2558 is available in 5-Lead SOT-23, 6-Lead SOT-23, and 2X2mm MLP-6 packages.FAN2558: Fixed Output LDO with Power Good outputFAN2558ADJ: Adjustable Output LDO with Power Good outputAvailable standard output voltages are 1.0, 1.2V, 1.3V, 1.5V, 1.8V, 2.5V, 3.3V, 3.5V, 3.6V and 3.8V. Custom output voltage options are also available.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • FAN2558SX.