Sensata HS103DR-D53TP25D

Solid State Relay DIN Rail, Panel Mount, Zero Voltage, 55 A, 32 V
$ 333.981

Datasheets & Documents

Download datasheets and manufacturer documentation for Sensata HS103DR-D53TP25D.

IHS

Datasheet4 pages14 years ago

Sager Electronics

Electro Sonic

Master Electronics

Inventory History

3 month trend:
-15.74%

Related Parts

Sensata /CrydomCMRD2455
TRIGGER OUTPUT SSR 8541.40.95.00 AC RoHS Compliant Solid State Relay 80C 90V 88.9mm 0.015A
Sensata /CrydomCMRD4855
TRIGGER OUTPUT SSR 8541.40.95.00 AC RoHS Compliant Solid State Relay 80C 90V 88.9mm 0.015A
Sensata /CrydomCMRD6055
TRIGGER OUTPUT SSR 8541.40.95.00 AC RoHS Compliant Solid State Relay 80C 90V 88.9mm 0.015A
Relay; SSR; Zero-Switching; Cur-Rtg 40A; Ctrl-V 5-24DC; Vol-Rtg 24-240AC; Pnl-Mnt
Relay Solid State; 264V AC Control; SPST-NO; 240V AC 40A Load
Relay SSR 24V DC-IN 40A 400V AC-OUT 4-Pin

Descriptions

Descriptions of Sensata HS103DR-D53TP25D provided by its distributors.

Solid State Relay DIN Rail, Panel Mount, Zero Voltage, 55 A, 32 V
Solid State Relays - Industrial Mount SSR / HS Assy; Rated 18.3A 3-Pha
Solid State Relay 10mA 32V DC-IN 55A 530V
SSR RELAYHEAT SINK ASSEMBLY HEAT SINK/SSR ASSEMBLY
Trigger Output SSR, 1-Channel, 4000V Isolation
CST Crydom Rated @ 55A/530Vac, DC Input, ZC
Sensata / Crydom , HS103DR, DIN , 55 A, 530 V

Manufacturer Aliases

Sensata has several brands around the world that distributors may use as alternate names. Sensata may also be known as the following names:

  • Sensata Technologies
  • Sensata-Crydom
  • Sensata-Cynergy3
  • Sensata Technologies Inc
  • SENSATA TECH
  • SENSATA / GIGAVAC
  • Sensata Technologies – Crydom
  • Sensata | Gigavac Industrial
  • Sensata-Kavlico
  • Sensata Technologies – Airpax
  • SENSATA / GIGAVAC CLEAN ENERGY
  • Sensata Pressure & Temp
  • Sensata-DeltaTech
  • Sensata / Magnum Dimensions
  • SENSATA TECHNOLOGIE
  • SENSATA TECHNOLOGIES HOLLAND BV
  • SENSATA / BEI KIM
  • Airpax / Sensata
  • SENSATA POWER CONTROLS
  • SENSATA TECHNOLOGIES (KLIXON)
  • SENSATA PRESSURE
  • SENSATA TECHNOLOGI
  • Sensata-Airpax
  • FIRST TECHNOLOGY
  • SENSATA TECHNOLOGIES MARYLAND