Sensata /Crydom CMRD6055

TRIGGER OUTPUT SSR 8541.40.95.00 AC RoHS Compliant Solid State Relay 80C 90V 88.9mm 0.015A
$ 176.1

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sensata /Crydom CMRD6055.

Farnell

Datasheet5 pages5 years ago

Electro Sonic

RS (Formerly Allied Electronics)

Mouser

Master Electronics

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.95.00
Introduction Date2002-01-22

Related Parts

Sensata /CrydomCMRD2455
TRIGGER OUTPUT SSR 8541.40.95.00 AC RoHS Compliant Solid State Relay 80C 90V 88.9mm 0.015A
Sensata /CrydomCMRD4855
TRIGGER OUTPUT SSR 8541.40.95.00 AC RoHS Compliant Solid State Relay 80C 90V 88.9mm 0.015A
SensataCMRA4855
Relay;SSR;Zero-Switching;SPST-NO;Cur-Rtg 55A;Ctrl-V 90-140AC;Vol-Rtg 48-530AC
RELAY, SSR, ZERO-SWITCHING, CUR-RTG 40A, CTRL-V 5-24DC, VOL-RTG 24-240AC, PNL-MNT
RELAY; SSR; GEN PURP; CUR-RTG 40A; CTRL-V 5-24DC; VOL-RTG 24-240AC; 4 PIN
Relay SSR 24V DC-IN 40A 400V AC-OUT 4-Pin

Descriptions

Descriptions of Sensata /Crydom CMRD6055 provided by its distributors.

TRIGGER OUTPUT SSR 8541.40.95.00 AC RoHS Compliant Solid State Relay 80C 90V 88.9mm 0.015A
SPST SOLID STATE RELAY SCREW DIN RAIL PANEL MOUNT, ZERO CROSSING SCR, 55 A, 32 V
Relay SSR 30mA 32V DC-IN 55A 660V AC-OUT 4-Pin
Ratings from 35A to 65A @ 660 VAC - 45mm (width) package - SCR output for heavy industrial loads - LED input status indicator - AC or DC control - Zero-crossing (resistive loads) or random-fire (inductive loads) output
Solid State Relay, 55A, 4V-32V, Din Rail; Contact Configuration:Spst-No; Load Current:55A; Operating Voltage Max:660Vac; Relay Mounting:Din Rail; Relay Terminals:Cage Clamp; Switching Mode:Zero Crossing; Operating Voltage Min:48Vac Rohs Compliant: Yes |Sensata/crydom CMRD6055

Manufacturer Aliases

Sensata /Crydom has several brands around the world that distributors may use as alternate names. Sensata /Crydom may also be known as the following names:

  • CRYDOM
  • CRYDOM INC
  • Crydom Co
  • CRYDOM/CROUZET CONTROLS AND SSR
  • Crydom Corporation
  • Crydom Company
  • CRYDOM CO (VA)
  • Crydom/Schneider Electric
  • CRY
  • CRYD
  • I & R/CRYDOM
  • Crydom Incorporated
  • CRYDOM / SCHNEIDER
  • Crydom / Sensata Technologies
  • CRYDOM CORPORAT
  • CRYDO
  • Crydom Semiconductor
  • Crydom/Crouzet
  • Crydom Com
  • CRYDOM(RoHS)
  • CRYDOM SOLID STATE RELAIS
  • CRYDOM SSR
  • Crydom/CST
  • Crydom International Ltd
  • CROUZET CRYDOM-CONTROLS