Sensata /Crydom CMRD2455

TRIGGER OUTPUT SSR 8541.40.95.00 AC RoHS Compliant Solid State Relay 80C 90V 88.9mm 0.015A
$ 144.99

Datasheets & Documents

Download datasheets and manufacturer documentation for Sensata /Crydom CMRD2455.

TME

Datasheet5 pages5 years ago
Datasheet5 pages14 years ago

Electro Sonic

RS (Formerly Allied Electronics)

Mouser

Master Electronics

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.95.00
Introduction Date2002-01-22

Related Parts

Sensata /CrydomA2450
TRIGGER OUTPUT SSR 8541.40.95.00 AC RoHS Compliant Solid State Relay 80C 90V 22.9mm 0.004A
Sensata /CrydomD2440D
Relay; SSR; Zero-Switching; Cur-Rtg 40A; Ctrl-V 4-15DC; Vol-Rtg 24-280AC; Pnl-Mnt
Sensata /CrydomD2450
TRIGGER OUTPUT SSR 8541.40.95.00 DC RoHS Compliant Solid State Relay 80C 3V 22.9mm 0.0034A
Relay Solid State; 24V DC Control; SPST-NO; 240V AC 40A Load
Schneider Electric6240AXXSZS-DC3
SPST-NO Solid State Relay Screw Panel Mount, Zero Crossing SCR, 40 A, 32 V dc
Schneider Electric6240AXXSZS-AC90
SPST-NO Solid State Relay Screw Panel Mount, Zero Crossing SCR, 40 A, 280 V ac

Descriptions

Descriptions of Sensata /Crydom CMRD2455 provided by its distributors.

TRIGGER OUTPUT SSR 8541.40.95.00 AC RoHS Compliant Solid State Relay 80C 90V 88.9mm 0.015A
Solid state relay, 24-280 VAC, zero voltage switching, 3-32 VDC, 55 A, DIN rail, CMRD2455
Relay Solid State; 32V DC Control; SPST-NO; 280V AC 55A Load
Relay SSR 30mA 32V DC-IN 55A 280V AC-OUT 4-Pin
SPST SOLID STATE RELAY SCREW DIN RAIL PANEL MOUNT, ZERO CROSSING SCR, 55 A, 32 V
Ratings from 35A to 65A @ 660 VAC - 45mm (width) package - SCR output for heavy industrial loads - LED input status indicator - AC or DC control - Zero-crossing (resistive loads) or random-fire (inductive loads) output
Solid State Relay, Spst, 3-32V, Din Rail; Contact Configuration:Spst-No; Load Current:55A; Operating Voltage Max:280Vac; Relay Mounting:Din Rail; Relay Terminals:Cage Clamp; Switching Mode:Zero Crossing; Operating Voltage Min:24Vac Rohs Compliant: Yes |Sensata/crydom CMRD2455

Manufacturer Aliases

Sensata /Crydom has several brands around the world that distributors may use as alternate names. Sensata /Crydom may also be known as the following names:

  • CRYDOM
  • CRYDOM INC
  • Crydom Co
  • CRYDOM/CROUZET CONTROLS AND SSR
  • Crydom Corporation
  • Crydom Company
  • CRYDOM CO (VA)
  • Crydom/Schneider Electric
  • CRY
  • CRYD
  • I & R/CRYDOM
  • Crydom Incorporated
  • CRYDOM / SCHNEIDER
  • Crydom / Sensata Technologies
  • CRYDOM CORPORAT
  • CRYDO
  • Crydom Semiconductor
  • Crydom/Crouzet
  • Crydom Com
  • CRYDOM(RoHS)
  • CRYDOM SOLID STATE RELAIS
  • CRYDOM SSR
  • Crydom/CST
  • Crydom International Ltd
  • CROUZET CRYDOM-CONTROLS

Part Number Aliases

This part may be known by these alternate part numbers:

  • CMRD2455.