Omron G3NA-240B-DC5-24

Relay; Ssr; Gen Purp; Cur-rtg 40A; Ctrl-v 5-24DC; Vol-rtg 24-240AC; 4 Pin
$ 69.62
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron G3NA-240B-DC5-24.

Omron

Datasheet18 pages23 years ago

Sager Electronics

Master Electronics

Newark

RS (Formerly Allied Electronics)

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.95.00
Introduction Date1998-05-26
Lifecycle StatusObsolete (Last Updated: 6 months ago)
LTB Date2020-03-31
LTD Date2020-06-30

Related Parts

Relay Solid State; 30V DC Control; SPST-NO; 240V AC 45A Load
Solid State Relay, 1 Phase, Screw Clamp, DIN Rail & Screw, Phototriac
Sensata /CrydomD2440
Solid state relay, 280 VAC, zero voltage switching, 3-32 VDC, 40 A, PCB mounting, D2440
SensataA2440
Relay Solid State 4mA 280 (RMS) Volt AC Input 40 (RMS)A 280 (RMS) Volt AC Output 4-Pin
Schneider ElectricW6240ASX-1
Relay; 40 to 280 VAC; Solid State; 40 A; SPST-NO; 625 A (Non-Repetitive); AC
Relay;SSR;Zero-Switching;Cur-Rtg 40A;Ctrl-V 4-32DC;Vol-Rtg 24-280AC;PCB Mnt

Descriptions

Descriptions of Omron G3NA-240B-DC5-24 provided by its distributors.

RELAY; SSR; GEN PURP; CUR-RTG 40A; CTRL-V 5-24DC; VOL-RTG 24-240AC; 4 PIN
Relay SSR 7mA 32V DC-IN 40A 264V AC-OUT 4-Pin
OMRON G3NA-240B-DC5-24 Puck Style Solid State Relay, 5 to 24VDC. More details: Solid State Relay, Max. Output w/Heat Sink 40A, Input Voltage 5 to 24VDC, Voltage Output 24 to 240VAC, Turns On At Zero Cross, 3 Phase, Switch Type Phototriac
Solid State Relay; Contact Configuration:Spst-No; Load Current:40A; Operating Voltage Max:264Vac; Relay Mounting:Panel Mount; Relay Terminals:Screw; Switching Mode:Zero Crossing; Operating Voltage Min:19Vac; Control Voltage Min:5Vdc Rohs Compliant: Yes |Omron Industrial Automation G3NA-240B-DC5-24

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • G3NA-240B DC5-24
  • G3NA-240B-DC5-24.
  • G3NA-240BDC5-24
  • G3NA240BDC5-24
  • G3NA240BDC524