Sensata /Crydom CMRD4855

TRIGGER OUTPUT SSR 8541.40.95.00 AC RoHS Compliant Solid State Relay 80C 90V 88.9mm 0.015A
$ 152.31

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sensata /Crydom CMRD4855.

Farnell

Datasheet5 pages5 years ago
Datasheet5 pages8 years ago
Datasheet8 pages18 years ago

Master Electronics

Electro Sonic

Newark

TME

Inventory History

3 month trend:
-46.96%

Related Parts

SensataHD4850
TRIGGER OUTPUT SSR 8541.40.95.00 Tin (Sn) DC Solid State Relay 80C 3V 57mm 0.004A
Sensata /CrydomCMRD4845
TRIGGER OUTPUT SSR 8541.40.95.00 AC RoHS Compliant Solid State Relay 80C 90V 88.9mm 0.015A
SensataHD4850-10
TRIGGER OUTPUT SSR 8541.40.95.00 Tin (Sn) DC Solid State Relay 80C 3V 27mm 0.004A
Schneider ElectricW6450ASX-1
Relay SSR 20mA 280V AC-IN 50A 480V AC-OUT 4-Pin
Teledyne RelaysSTH48D50
RELAY 24 TO 600 VAC SOLID STATE 50 A 720 A PANEL MOUNT -40 &DEG C
Teledyne RelaysSH48A50
High Industrial Performance Solid-State Relay 10A 265VDC/VAC AC/DC-IN 50A 510VAC AC-OUT

Descriptions

Descriptions of Sensata /Crydom CMRD4855 provided by its distributors.

TRIGGER OUTPUT SSR 8541.40.95.00 AC RoHS Compliant Solid State Relay 80C 90V 88.9mm 0.015A
Solid state relay, 48-530 VAC, zero voltage switching, 3-32 VDC, 55 A, DIN rail, CMRD4855
Relay; SSR; Zero-Switching; SPST-NO; Cur-Rtg 55A; Ctrl-V 4-32DC; Vol-Rtg 48-530AC
Relay Solid State; 32V DC Control; SPST-NO; 530V AC 55A Load
CMR48 Series 55 A 48 to 530 V Zero Cross DC Control Solid State Relay DIN Rail
RELAY, 48 TO 530 V (RMS) (OPERATING), SOLID STATE, SPST-NO, DC, 1200 VPEAK
Solid State Relay, 55A, 3-32Vdc, Din; Contact Configuration:Spst-No; Load Current:55A; Operating Voltage Max:530Vac; Relay Mounting:Din Rail; Relay Terminals:Cage Clamp; Switching Mode:Zero Crossing; Operating Voltage Min:48Vac Rohs Compliant: Yes |Sensata/crydom CMRD4855

Manufacturer Aliases

Sensata /Crydom has several brands around the world that distributors may use as alternate names. Sensata /Crydom may also be known as the following names:

  • CRYDOM
  • CRYDOM INC
  • Crydom Co
  • CRYDOM/CROUZET CONTROLS AND SSR
  • Crydom Corporation
  • Crydom Company
  • CRYDOM CO (VA)
  • Crydom/Schneider Electric
  • CRY
  • CRYD
  • I & R/CRYDOM
  • Crydom Incorporated
  • CRYDOM / SCHNEIDER
  • Crydom / Sensata Technologies
  • CRYDOM CORPORAT
  • CRYDO
  • Crydom Semiconductor
  • Crydom/Crouzet
  • Crydom Com
  • CRYDOM(RoHS)
  • CRYDOM SOLID STATE RELAIS
  • CRYDOM SSR
  • Crydom/CST
  • Crydom International Ltd
  • CROUZET CRYDOM-CONTROLS

Part Number Aliases

This part may be known by these alternate part numbers:

  • CMRD4855.