Omron G3NA-440B-2 DC5-24

Relay SSR 24V DC-IN 40A 400V AC-OUT 4-Pin
$ 94.45
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron G3NA-440B-2 DC5-24.

Sager Electronics

Datasheet17 pages11 years ago

Master Electronics

RS (Formerly Allied Electronics)

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.95.00
Introduction Date2015-01-27
Lifecycle StatusObsolete (Last Updated: 6 months ago)
LTB Date2020-03-31
LTD Date2020-06-30

Related Parts

Relay Solid State; 264V AC Control; SPST-NO; 240V AC 40A Load
RELAY; SSR; GEN PURP; CUR-RTG 40A; CTRL-V 200-240AC; VOL-RTG 24-240AC; 4 PIN
Solid State Relays - Industrial Mount 100-120VA/240VAC 40A
Sensata /CrydomD1D40
TRANSISTOR OUTPUT SSR 8541.40.95.00 Tin (Sn) DC Solid State Relay 80C 3.5V 28mm 0.0016A
Sensata /CrydomD2440D
Relay; SSR; Zero-Switching; Cur-Rtg 40A; Ctrl-V 4-15DC; Vol-Rtg 24-280AC; Pnl-Mnt
Schneider Electric6240AXXSZS-DC3
SPST-NO Solid State Relay Screw Panel Mount, Zero Crossing SCR, 40 A, 32 V dc

Descriptions

Descriptions of Omron G3NA-440B-2 DC5-24 provided by its distributors.

Relay SSR 24V DC-IN 40A 400V AC-OUT 4-Pin
Solid State Relay,rohs Rohs Compliant: Yes
RELAY, SSR, ZERO-CROSS, CUR-RTG 40A, CTRL-V 5-24DC, VOL-RTG 200-480AC, SCREW | Omron Automation G3NA-440B-2 DC5-24
SSR RELAY SPST-NO 40A 180-528V
Omron G3NA-440B-2-DC5-24 RelaySOLID STATE RELAY
Trigger Output SSR, 1-Channel, 2500V Isolation
Solid State Relays - Industrial Mount
OMRON G3NA440B2DC524 Solid State Relay, 5 to 32VDC. More details: Solid State Relay, Max. Output w/Heat Sink 40A, Input Voltage 5 to 32VDC, Voltage Output 24 to 240VAC, Turns On At Zero Cross, 3 Phase, Switch Type Phototriac, Case Color Beige, Standards UL, CSA, CE
SOLID STATE RELAY, SPST, 5VDC-24VDC; Con; SOLID STATE RELAY, SPST, 5VDC-24VDC; Contact Configuration:SPST; Load Current:40A; Operating Voltage Max:480VAC; Relay Mounting:Panel; Relay Terminals:Screw; Switching Mode:Zero Crossing; Operating Voltage Min:200VAC

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • G3NA-440B-2-DC5-24
  • G3NA-440B-2-DC524
  • G3NA-440B-2DC5-24
  • G3NA440B2 DC524
  • G3NA440B2DC524