Sensata DR2260D30UR

SP Solid State Relay Screw DIN Rail, Instantaneous MOSFET, 30 A, 32 V dc
$ 66.84

Datasheets & Documents

Download datasheets and manufacturer documentation for Sensata DR2260D30UR.

IHS

Datasheet8 pages6 years ago

Sager Electronics

element14 APAC

Master Electronics

TME

Inventory History

3 month trend:
-3.94%

Related Parts

Sensata /CrydomDR2260A30U
SP SOLID STATE RELAY SCREW DIN RAIL, ZERO CROSS MOSFET, 30 A, 280 V AC/DC
SensataCKRD2430P
Relay;SSR;Zero-Switching;Cur-Rtg 30A;Ctrl-V 4-32DC;Vol-Rtg 24-280AC;Box Clamp
Schneider ElectricSSR230DIN-AC22
SPST-NO SSR Screw DIN Rail Panel Mount,Zero Crossing SCR, 30 A, 280 V ac
Sensata /CrydomCKRD2430
TRIGGER OUTPUT SSR 8541.40.95.00 DC RoHS Compliant Solid State Relay 80C 4.5V 81.3mm 0.015A
Schneider ElectricSSR630DIN-AC22
Trigger Output SSR
Schneider Electric6225AXXSZS-DC3
Solid State Relay Industrial Mount 6000 SSR SCR SPST-NO 25A

Descriptions

Descriptions of Sensata DR2260D30UR provided by its distributors.

SP Solid State Relay Screw DIN Rail, Instantaneous MOSFET, 30 A, 32 V dc
Relay Solid State; 32V DC Control; SPST-NO; 600V AC 30A Load
Relay SSR 15mA 32V DC-IN 30A 600V AC-OUT
Frequency Min. Hz = 47 / Termination Type = Screw Terminal / Mounting Type = DIN Rail Mount / Width mm = 116.5 / Series = DR22 / Length mm = 22.5 / Control Voltage Min. V = 4 / Control Voltage Max. V = 32 / Switching Function = Instantaneous Switching / Height mm = 93.2 / Contact Configuration = 1NO / Load Voltage Max. V = 600 / Load Current Min. mA = 100 / Load Current Max. A = 30 / Frequency Max. Hz = 440 / Load Voltage Min. V = 48

Manufacturer Aliases

Sensata has several brands around the world that distributors may use as alternate names. Sensata may also be known as the following names:

  • Sensata Technologies
  • Sensata-Crydom
  • Sensata-Cynergy3
  • Sensata Technologies Inc
  • SENSATA TECH
  • SENSATA / GIGAVAC
  • Sensata Technologies – Crydom
  • Sensata | Gigavac Industrial
  • Sensata-Kavlico
  • Sensata Technologies – Airpax
  • SENSATA / GIGAVAC CLEAN ENERGY
  • Sensata Pressure & Temp
  • Sensata-DeltaTech
  • Sensata / Magnum Dimensions
  • SENSATA TECHNOLOGIE
  • SENSATA TECHNOLOGIES HOLLAND BV
  • SENSATA / BEI KIM
  • Airpax / Sensata
  • SENSATA POWER CONTROLS
  • SENSATA TECHNOLOGIES (KLIXON)
  • SENSATA PRESSURE
  • SENSATA TECHNOLOGI
  • Sensata-Airpax
  • FIRST TECHNOLOGY
  • SENSATA TECHNOLOGIES MARYLAND

Part Number Aliases

This part may be known by these alternate part numbers:

  • DR2260D30UR.