Sensata /Crydom DR2260A30U

Sp Solid State Relay Screw Din Rail, Zero Cross Mosfet, 30 A, 280 V Ac/dc
$ 81.304

Datasheets & Documents

Download datasheets and manufacturer documentation for Sensata /Crydom DR2260A30U.

Master Electronics

Datasheet8 pages6 years ago
Datasheet6 pages7 years ago

Electro Sonic

element14 APAC

Farnell

Newark

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.95.00
Introduction Date2016-03-10

Related Parts

Sensata /CrydomDR2260D30U
SP SOLID STATE RELAY SCREW DIN RAIL, ZERO CROSS MOSFET, 30 A, 32 V DC
SensataCKRD2430P
Relay;SSR;Zero-Switching;Cur-Rtg 30A;Ctrl-V 4-32DC;Vol-Rtg 24-280AC;Box Clamp
Schneider ElectricSSR230DIN-AC22
SPST-NO SSR Screw DIN Rail Panel Mount,Zero Crossing SCR, 30 A, 280 V ac
Sensata /CrydomCKRD2430
TRIGGER OUTPUT SSR 8541.40.95.00 DC RoHS Compliant Solid State Relay 80C 4.5V 81.3mm 0.015A
Schneider ElectricSSR630DIN-AC22
Trigger Output SSR
Schneider Electric6225AXXSZS-DC3
Solid State Relay Industrial Mount 6000 SSR SCR SPST-NO 25A

Descriptions

Descriptions of Sensata /Crydom DR2260A30U provided by its distributors.

SP SOLID STATE RELAY SCREW DIN RAIL, ZERO CROSS MOSFET, 30 A, 280 V AC/DC
Sensata Crydom DR2260A30U SSR Relay DIN Rail 22.5mm 600VAC 30A 90-280V
TRIGGER OUTPUT SSR 8541.40.95.00 RoHS Compliant Solid State Relay
Relay SSR 10mA 280V AC/DC-IN 30A 600V AC-OUT
Solid State Relays - Industrial Mount 30A 90-280VAC/DC 600VAC .5-3HP kW
DR22 Series 48 to 600 VAC 30 A DIN Rail Mount Solid State Relay
SSR, 48-600VAC, 30A, DIN RAIL; Contact Configuration:SPST-NO; Load Current:30A; Operating Voltage Max:600VAC; Relay Mounting:DIN Rail; Relay Terminals:Screw; Switching Mode:Zero Voltage Turn On; Operating Voltage Min:48VAC; Control RoHS Compliant: Yes
Frequency Min. Hz = 47 / Termination Type = Screw Terminal / Mounting Type = DIN Rail Mount / Width mm = 116.5 / Series = DR22 / Length mm = 22.5 / Control Voltage Min. V = 90 / Control Voltage Max. V = 280 / Switching Function = Zero Cross Switching / Height mm = 93.2 / Contact Configuration = 1NO / Load Voltage Max. V = 600 / Load Current Min. mA = 100 / Load Current Max. A = 30 / Frequency Max. Hz = 440 / Load Voltage Min. V = 48

Manufacturer Aliases

Sensata /Crydom has several brands around the world that distributors may use as alternate names. Sensata /Crydom may also be known as the following names:

  • CRYDOM
  • CRYDOM INC
  • Crydom Co
  • CRYDOM/CROUZET CONTROLS AND SSR
  • Crydom Corporation
  • Crydom Company
  • CRYDOM CO (VA)
  • Crydom/Schneider Electric
  • CRY
  • CRYD
  • I & R/CRYDOM
  • Crydom Incorporated
  • CRYDOM / SCHNEIDER
  • Crydom / Sensata Technologies
  • CRYDOM CORPORAT
  • CRYDO
  • Crydom Semiconductor
  • Crydom/Crouzet
  • Crydom Com
  • CRYDOM(RoHS)
  • CRYDOM SOLID STATE RELAIS
  • CRYDOM SSR
  • Crydom/CST
  • Crydom International Ltd
  • CROUZET CRYDOM-CONTROLS

Part Number Aliases

This part may be known by these alternate part numbers:

  • DR2260A30U.