Schneider Electric SSR230DIN-AC22

SPST-NO SSR Screw DIN Rail Panel Mount, Zero Crossing SCR, 30 A, 280 V ac
$ 189.582
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric SSR230DIN-AC22.

IHS

Datasheet3 pages11 years ago

Master Electronics

Farnell

Lectro Components

element14

Inventory History

3 month trend:
-35.05%

Supply Chain

Introduction Date2025-09-08
Lifecycle StatusObsolete (Last Updated: 6 months ago)
LTB Date2024-10-22

Related Parts

Sensata /CrydomCKRD2430
TRIGGER OUTPUT SSR 8541.40.95.00 DC RoHS Compliant Solid State Relay 80C 4.5V 81.3mm 0.015A
Sensata /CrydomCKRD4830
CRYDOM CKRD4830 Solid State Relay, SPST-NO, 30 A, DIN Rail, Cage Clamp, 48 Vrms, 530 Vrms
Sensata /CrydomCKRA4830
CRYDOM CKRA4830 Solid State Relay, SPST-NO, 30 A, DIN Rail, Cage Clamp, 48 Vrms, 530 Vrms
Schneider ElectricSSR630DIN-DC22
SPST-NO SSR Screw DIN Rail Panel Mount,Zero Crossing SCR, 30 A, 32 V dc
Schneider ElectricSSR630DIN-AC22
Trigger Output SSR
Relay Solid State; 30V DC Control; SPST-NO; 240V AC 25A Load

Descriptions

Descriptions of Schneider Electric SSR230DIN-AC22 provided by its distributors.

SPST-NO SSR Screw DIN Rail Panel Mount,Zero Crossing SCR, 30 A, 280 V ac
SSR, DIN RAIL MOUNT, 280VAC, 280VAC, 30A; Control Voltage Type:AC; Control Voltage Range:90VAC to 280VAC; Operating Voltage Range:24VAC to 280VAC; Contact Configuration:SPST-NO; Load Current:30A; Switching Mode:Zero Cross
Solid State Relay; Series:SSRDIN; Control Voltage Type:AC; Load Current RMS Max:30A; Load Voltage Max:280VAC; Load Voltage Min:24VAC; Relay Terminals:Screw; Contacts:SPST-NO; Control Voltage Max:280V; Control Voltage Min:90V ;RoHS Compliant: Yes
MAGNECRAFT SSR230DIN-AC22 Solid State Relay, 90 to 280VAC. More details: Solid State Relay, Max. Output w/Heat Sink 30A, Input Voltage 90 to 280VAC, Voltage Output 24 to 280VAC, Turns On At Zero Cross, 1 Phase, Switch Type SCR, Case Color Gray/Black, Standards cURus, CSA, CE, Includes Integral Heat Sink

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL